Part Details for PL133-27GC by Microchip Technology Inc
Overview of PL133-27GC by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PL133-27GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9548
|
Newark | 2-Output Dc To Mhz Cmos Buffer 6 Udfn 1.3X2.0X0.6Mm Bag Rohs Compliant: Yes |Microchip PL133-27GC Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7850 | Buy Now |
DISTI #
PL133-27GC-ND
|
DigiKey | IC CLK BUFFER 1:2 150MHZ 6DFN Min Qty: 1 Lead time: 9 Weeks Container: Bag |
827 In Stock |
|
$0.7400 / $0.9700 | Buy Now |
DISTI #
PL133-27GC
|
Avnet Americas | Clock Buffer 2-OUT 6-Pin DFN Bag - Bag (Alt: PL133-27GC) RoHS: Not Compliant Min Qty: 800 Package Multiple: 80 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$0.7400 / $0.9700 | Buy Now |
DISTI #
998-PL133-27GC
|
Mouser Electronics | Clock Buffer 2-Output DC to MHz CMOS Buffer RoHS: Compliant | 287 |
|
$0.7400 / $0.9700 | Buy Now |
DISTI #
PL133-27GC
|
Microchip Technology Inc | 2-Output DC to MHz CMOS Buffer, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7000 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 | 0 |
|
$0.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6310 / $0.8040 | Buy Now | |
DISTI #
PL133-27GC
|
Avnet Americas | Clock Buffer 2-OUT 6-Pin DFN Bag - Bag (Alt: PL133-27GC) RoHS: Not Compliant Min Qty: 800 Package Multiple: 80 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$0.7400 / $0.9700 | Buy Now |
|
NAC | 2-Output DC to MHz CMOS Buffer - Package: 6 UDFN 1.3x2.0x0.6mm BAG RoHS: Compliant Min Qty: 400 Package Multiple: 80 Container: Bag | 0 |
|
$0.7900 / $0.9700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 796 |
|
RFQ |
Part Details for PL133-27GC
PL133-27GC CAD Models
PL133-27GC Part Data Attributes:
|
PL133-27GC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL133-27GC
Microchip Technology Inc
Clock Buffer Industrial Grade 2-Output DC to MHz CMOS Buffer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | PL133 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 6 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | BAG | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 1.3 mm |
Alternate Parts for PL133-27GC
This table gives cross-reference parts and alternative options found for PL133-27GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL133-27GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL133-27GI | Industrial Grade 2-Output DC to MHz CMOS Buffer | Microchip Technology Inc | PL133-27GC vs PL133-27GI |
PL133-27GC-R | PL133 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO6 | Microchip Technology Inc | PL133-27GC vs PL133-27GC-R |