Part Details for PI6UMC10802-1ZMEX by Pericom Semiconductor Corporation
Overview of PI6UMC10802-1ZMEX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI6UMC10802-1ZMEX
PI6UMC10802-1ZMEX CAD Models
PI6UMC10802-1ZMEX Part Data Attributes:
|
PI6UMC10802-1ZMEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6UMC10802-1ZMEX
Pericom Semiconductor Corporation
Low Skew Clock Driver, PI6 Series, 2 True Output(s), 0 Inverted Output(s), 1.80 X 1.40 MM, 0.55 MM HEIGHT, GREEN, MO-236/MO-248, UQFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | VQCCN, LCC10,.06X.07,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | PI6 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-XQCC-N10 | |
Length | 1.8 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 10 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 1.4 mm | |
fmax-Min | 38.4 MHz |
Alternate Parts for PI6UMC10802-1ZMEX
This table gives cross-reference parts and alternative options found for PI6UMC10802-1ZMEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6UMC10802-1ZMEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6UMC10802-1ZME | Low Skew Clock Driver, | Diodes Incorporated | PI6UMC10802-1ZMEX vs PI6UMC10802-1ZME |