Part Details for PL130-07AQC by Microchip Technology Inc
Overview of PL130-07AQC by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for PL130-07AQC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | High Speed Translator Buffer to LVCMOS, Package: 16 WQFN 3x3x0.75mm BAG - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PL130-07AQC
PL130-07AQC CAD Models
PL130-07AQC Part Data Attributes:
|
PL130-07AQC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL130-07AQC
Microchip Technology Inc
HIGH SPEED TRANSLATOR BUFFER TO
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3.3V NOM SUPPLY | |
Family | PL130 | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.11SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
fmax-Min | 200 MHz |
Alternate Parts for PL130-07AQC
This table gives cross-reference parts and alternative options found for PL130-07AQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL130-07AQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL130-07OI-R | SPECIALTY LOGIC CIRCUIT | Microchip Technology Inc | PL130-07AQC vs PL130-07OI-R |
PL130-07OI | SPECIALTY LOGIC CIRCUIT | Microchip Technology Inc | PL130-07AQC vs PL130-07OI |
PL130-07ASC-R | SPECIALTY LOGIC CIRCUIT | Microchip Technology Inc | PL130-07AQC vs PL130-07ASC-R |
PL130-07SI-R | SPECIALTY LOGIC CIRCUIT | Microchip Technology Inc | PL130-07AQC vs PL130-07SI-R |
PL130-07SI | SPECIALTY LOGIC CIRCUIT | Microchip Technology Inc | PL130-07AQC vs PL130-07SI |
PL130-07SC | SPECIALTY LOGIC CIRCUIT | Microchip Technology Inc | PL130-07AQC vs PL130-07SC |
PL130-07SC-R | SPECIALTY LOGIC CIRCUIT | Microchip Technology Inc | PL130-07AQC vs PL130-07SC-R |
PL130-07AOC | SPECIALTY LOGIC CIRCUIT | Microchip Technology Inc | PL130-07AQC vs PL130-07AOC |