Part Details for PL130-07ASC-R by Microchip Technology Inc
Overview of PL130-07ASC-R by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for PL130-07ASC-R
PL130-07ASC-R CAD Models
PL130-07ASC-R Part Data Attributes:
|
PL130-07ASC-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL130-07ASC-R
Microchip Technology Inc
SPECIALTY LOGIC CIRCUIT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V NOM SUPPLY | |
Family | PL130 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.93 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.94 mm | |
fmax-Min | 200 MHz |
Alternate Parts for PL130-07ASC-R
This table gives cross-reference parts and alternative options found for PL130-07ASC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL130-07ASC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL130-07SI | SPECIALTY LOGIC CIRCUIT | Microchip Technology Inc | PL130-07ASC-R vs PL130-07SI |
PL130-07SC-R | SPECIALTY LOGIC CIRCUIT | Microchip Technology Inc | PL130-07ASC-R vs PL130-07SC-R |
PL130-07OI-R | SPECIALTY LOGIC CIRCUIT | Microchip Technology Inc | PL130-07ASC-R vs PL130-07OI-R |
PL130-07AQI-R | SPECIALTY LOGIC CIRCUIT | Microchip Technology Inc | PL130-07ASC-R vs PL130-07AQI-R |
PL130-07SC | SPECIALTY LOGIC CIRCUIT | Microchip Technology Inc | PL130-07ASC-R vs PL130-07SC |
PL130-07OI | SPECIALTY LOGIC CIRCUIT | Microchip Technology Inc | PL130-07ASC-R vs PL130-07OI |