Part Details for PL10216T by iNRCORE LLC
Overview of PL10216T by iNRCORE LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL10216T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL10216T
|
Avnet Americas | - Tape and Reel (Alt: PL10216T) Min Qty: 150 Package Multiple: 150 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$22.6483 / $35.0860 | Buy Now |
DISTI #
673-PL10216T
|
Mouser Electronics | Power Transformers | 0 |
|
$37.1800 | Order Now |
Part Details for PL10216T
PL10216T CAD Models
PL10216T Part Data Attributes
|
PL10216T
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL10216T
iNRCORE LLC
SMPS Transformer, 250W,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Height | 10.2 mm | |
JESD-609 Code | e0 | |
Length | 29.46 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 700 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Power Rating | 250 W | |
Primary Inductance | 860 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 25.4 mm |