Part Details for PKC-136 by Diotec Semiconductor AG
Overview of PKC-136 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKC-136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-PKC-136TR-ND
|
DigiKey | DIODE ARRAY 700V DO15 Min Qty: 4000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.2937 | Buy Now |
DISTI #
2721-PKC-136TR-ND
|
DigiKey | SF Rect, 700V, , 75ns Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.3394 / $0.7612 | Buy Now |
DISTI #
4878-PKC-136-ND
|
DigiKey | IC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1697 | Buy Now |
DISTI #
637-PKC-136
|
Mouser Electronics | Rectifiers Diode, Superfast, DO-15, 700V, , 150C RoHS: Compliant | 15627 |
|
$0.2090 / $0.5900 | Buy Now |
|
Onlinecomponents.com | Diode - Superfast - DO-15 - 700V - - 75ns RoHS: Compliant |
8000 In Stock 8000 Factory Stock |
|
$0.1253 / $0.1484 | Buy Now |
DISTI #
PKC-136-DIO
|
TME | Diode: TVS+FRD, 700V, 600W, DO15, 75ns, Ifsm: 2.7A, Ammo Pack, Ir: 3uA Min Qty: 3 | 3456 |
|
$0.1530 / $0.2610 | Buy Now |
|
Master Electronics | Diode - Superfast - DO-15 - 700V - - 75ns RoHS: Compliant |
8000 In Stock 8000 Factory Stock |
|
$0.1253 / $0.1484 | Buy Now |
Part Details for PKC-136
PKC-136 CAD Models
PKC-136 Part Data Attributes:
|
PKC-136
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
PKC-136
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 170 V | |
Breakdown Voltage-Min | 150 V | |
Breakdown Voltage-Nom | 160 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 219 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Rep Pk Reverse Voltage-Max | 136 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 136 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |