-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 8 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PJUSB208R
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJUSB208R
PanJit Semiconductor
Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 8 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Breakdown Voltage-Min | 85 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 8 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for PJUSB208R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJUSB208R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJUSB208DW_R2_00001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | PJUSB208R vs PJUSB208DW_R2_00001 |
PJUSB208R_S2_00001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | PJUSB208R vs PJUSB208R_S2_00001 |
PJUSB208R_S1_00001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | PJUSB208R vs PJUSB208R_S1_00001 |
PJUSB208RT/R7 | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 8 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | PJUSB208R vs PJUSB208RT/R7 |
PJUSB208-AU_S2_000A1 | Trans Voltage Suppressor Diode | PanJit Semiconductor | PJUSB208R vs PJUSB208-AU_S2_000A1 |
PJUSB208DW_R1_00001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | PJUSB208R vs PJUSB208DW_R1_00001 |
PJUSB208R-AU_R1_000A1 | Trans Voltage Suppressor Diode | PanJit Semiconductor | PJUSB208R vs PJUSB208R-AU_R1_000A1 |
PJUSB208-AU_R1_000A1 | Trans Voltage Suppressor Diode | PanJit Semiconductor | PJUSB208R vs PJUSB208-AU_R1_000A1 |
PJUSB208_S1_00001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | PJUSB208R vs PJUSB208_S1_00001 |
PJUSB208_R1_00001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | PJUSB208R vs PJUSB208_R1_00001 |