Part Details for PJUSB208DW_R1_00001 by PanJit Semiconductor
Overview of PJUSB208DW_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for PJUSB208DW_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJUSB208DW_R1_00001
|
Avnet Silica | ESD Suppressor Diode Arrays Quad Uni-Dir 15kV 6-Pin SOT-363 T/R (Alt: PJUSB208DW_R1_00001) RoHS: Compliant Min Qty: 84000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PJUSB208DW_R1_00001
PJUSB208DW_R1_00001 CAD Models
PJUSB208DW_R1_00001 Part Data Attributes
|
PJUSB208DW_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJUSB208DW_R1_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 85 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 8 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PJUSB208DW_R1_00001
This table gives cross-reference parts and alternative options found for PJUSB208DW_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJUSB208DW_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PJUSB208R_S1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode | PJUSB208DW_R1_00001 vs PJUSB208R_S1_00001 |
PJUSB208-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode | PJUSB208DW_R1_00001 vs PJUSB208-AU_R1_000A1 |
PJUSB208_R1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode | PJUSB208DW_R1_00001 vs PJUSB208_R1_00001 |
PJUSB208R_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode | PJUSB208DW_R1_00001 vs PJUSB208R_R2_00001 |
PJUSB208R-AU_R2_000A1 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode | PJUSB208DW_R1_00001 vs PJUSB208R-AU_R2_000A1 |
PJUSB208T/R13 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 8 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PJUSB208DW_R1_00001 vs PJUSB208T/R13 |
PJUSB208R | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 8 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PJUSB208DW_R1_00001 vs PJUSB208R |
PJUSB208-AU_S2_000A1 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode | PJUSB208DW_R1_00001 vs PJUSB208-AU_S2_000A1 |
PJUSB208R-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode | PJUSB208DW_R1_00001 vs PJUSB208R-AU_R1_000A1 |
PJUSB208_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode | PJUSB208DW_R1_00001 vs PJUSB208_R2_00001 |