There are no models available for this part yet.
Overview of PIC32MX550F256HT-50I/MR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC32MX550F256HT-50I/MR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85X1640
|
Newark | Mcu, Pic32, 32Bit, 50Mhz, Vfqfn-64, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC32MX550F256HT-50I/MR RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9700 | Buy Now | |
DISTI #
PIC32MX550F256HT-50I/MR-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64QFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8200 | Buy Now | |
DISTI #
PIC32MX550F256HT-5
|
Avnet Americas | MCU 32Bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP T/R - Tape and Reel (Alt: PIC32MX550F256HT-5) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.8200 / $5.7900 | Buy Now | |
DISTI #
579-MX550F256HT50IMR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32Bit MCU 256K Flash 32KB RAM, I2S, CTMU RoHS: Compliant | 0 |
|
$4.8200 | Order Now | |
DISTI #
PIC32MX550F256HT-50I/MR
|
Microchip Technology Inc | 32 Bit MCU, 256KB Flash, 32KB RAM, 50MHz, 64Pin, USB, CAN, 3 Comp, CTMU, RTCC, Projected EOL: 2039-01-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.1900 / $5.7900 | Buy Now | |
DISTI #
70426883
|
RS | 64 QFN 9x9x0.9mm T/R256KB Flash, 32KB RAM, I2S, CTMU, UART, ADC DMA, PMP | Microchip Technology Inc. PIC32MX550F256HT-50I/MR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7000 / $5.5400 | RFQ | |
Future Electronics | MIPS32® M4K™ series Microcontroller IC 32-Bit 50MHz 256KB FLASH 64-QFN RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$4.6500 | Buy Now | ||
Onlinecomponents.com | MCU 32Bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP T/R - Tape and Reel RoHS: Compliant | 0 |
|
$4.6800 / $13.7300 | Buy Now | ||
NAC | 256KB Flash, 32KB RAM, I2S, CTMU, UART, ADC DMA, PMP - Package: 64 QFN 9x9x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$4.9800 / $6.0000 | Buy Now | ||
DISTI #
PIC32MX550F256HT-50I/MR
|
Avnet Silica | (Alt: PIC32MX550F256HT-50I/MR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for PIC32MX550F256HT-50I/MR by Microchip Technology Inc
Part Data Attributes for PIC32MX550F256HT-50I/MR by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-64
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
PIC32
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N64
|
JESD-609 Code
|
e3
|
Length
|
9 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
4
|
Number of External Interrupts
|
5
|
Number of I/O Lines
|
49
|
Number of Terminals
|
64
|
Number of Timers
|
5
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (bytes)
|
32768
|
RAM (words)
|
32768
|
ROM (words)
|
262144
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Speed
|
50 MHz
|
Supply Current-Max
|
32 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
9 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC32MX550F256HT-50I/MR
This table gives cross-reference parts and alternative options found for PIC32MX550F256HT-50I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX550F256HT-50I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX550F256H-V/MR | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX550F256HT-50I/MR vs PIC32MX550F256H-V/MR |
PIC32MX550F256H-50I/MR | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX550F256HT-50I/MR vs PIC32MX550F256H-50I/MR |
PIC32MX550F256H-I/MR | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX550F256HT-50I/MR vs PIC32MX550F256H-I/MR |
PIC32MX550F256H-40V/MR | RISC Microcontroller, CMOS | Microchip Technology Inc | PIC32MX550F256HT-50I/MR vs PIC32MX550F256H-40V/MR |
PIC32MX550F256HT-I/MR | IC MCU 32BIT 256KB FLASH 64QFN | Microchip Technology Inc | PIC32MX550F256HT-50I/MR vs PIC32MX550F256HT-I/MR |
Related Parts for PIC32MX550F256HT-50I/MR
-
PIC32MX550F256H-50I/MRMicrocontrollers
-
FSCQ1565RTYDTUSwitching Regulator or Controllers
-
VNH5050ATR-EPeripheral Drivers
-
ADS124S08IPBSRAnalog to Digital Converters
-
MCP2562FDT-E/SNNetwork Interfaces
-
OPA1642AIDROperational Amplifiers
-
AP7365-33EG-13Linear Regulator ICs
-
CY7C65634-48AXCBus Controllers
-
TC58NVG3S0FTA00Flash Memories