PIC32MX550F256HT-50I/MR vs PIC32MX550F256H-40V/MR feature comparison

PIC32MX550F256HT-50I/MR Microchip Technology Inc

Buy Now Datasheet

PIC32MX550F256H-40V/MR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan YES
CPU Family PIC32
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N64
JESD-609 Code e3
Length 9 mm
Low Power Mode YES
Number of DMA Channels 4
Number of External Interrupts 5
Number of I/O Lines 49
Number of Terminals 64
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 32768
RAM (words) 32768
ROM (words) 262144
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1 mm
Speed 50 MHz
Supply Current-Max 32 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC32MX550F256HT-50I/MR with alternatives

Compare PIC32MX550F256H-40V/MR with alternatives