Part Details for PIC24FJ16GA002-E/ML by Microchip Technology Inc
Overview of PIC24FJ16GA002-E/ML by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PIC24FJ16GA002-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M1904
|
Newark | Mcu, 16Bit, 32Mhz, Qfn-28, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC24FJ16GA002-E/ML Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 | Buy Now |
DISTI #
PIC24FJ16GA002-E/ML-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 28QFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
219 In Stock |
|
$2.9100 / $3.4900 | Buy Now |
DISTI #
PIC24FJ16GA002-E/M
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Bulk (Alt: PIC24FJ16GA002-E/M) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Container: Bulk | 0 |
|
$2.9100 / $3.4900 | Buy Now |
DISTI #
579-PIC24F16GA002EML
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B 16KB Flash I/O 16 MIPS nanoWatt RoHS: Compliant | 204 |
|
$2.9100 / $3.4900 | Buy Now |
DISTI #
PIC24FJ16GA002-E/ML
|
Microchip Technology Inc | 28-pin, 16KB, Flash, 4Kbytes-RAM, 16MIPS, 21I/O, 16-bit Family, nanoWatt, Projected EOL: 2034-08-15 RoHS: Compliant pbFree: Yes |
488 Alternates Available |
|
$2.5300 / $3.4900 | Buy Now |
DISTI #
70542292
|
RS | 16-bit Family, 16 MIPS, 16KB Flash, 4096 bytes RAM, 21 I/O, nanoWatt | Microchip Technology Inc. PIC24FJ16GA002-E/ML RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9700 / $3.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$3.0800 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube RoHS: Compliant | 488 Factory Stock |
|
$3.0500 / $4.4400 | Buy Now |
DISTI #
PIC24FJ16GA002-E/M
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Bulk (Alt: PIC24FJ16GA002-E/M) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Container: Bulk | 0 |
|
$2.9100 / $3.4900 | Buy Now |
DISTI #
24FJ16GA002-E/ML
|
TME | IC: PIC microcontroller, 16kB, 32MHz, 2÷3.6VDC, SMD, QFN28, PIC24 Min Qty: 1 | 0 |
|
$3.0700 / $3.6600 | RFQ |
Part Details for PIC24FJ16GA002-E/ML
PIC24FJ16GA002-E/ML CAD Models
PIC24FJ16GA002-E/ML Part Data Attributes:
|
PIC24FJ16GA002-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ16GA002-E/ML
Microchip Technology Inc
MICROCONTROLLER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ16GA002-E/ML
This table gives cross-reference parts and alternative options found for PIC24FJ16GA002-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ16GA002-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ16GA002-I/ML | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24FJ16GA002-E/ML vs PIC24FJ16GA002-I/ML |