-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9197
|
Newark | Mcu, 16Bit, 32Mhz Rohs Compliant: Yes |Microchip PIC24FJ16GA002-I/SO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.6600 / $3.1900 | Buy Now |
DISTI #
PIC24FJ16GA002-I/SO-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
430 In Stock |
|
$2.5600 / $3.0700 | Buy Now |
DISTI #
PIC24FJ16GA002-I/S
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC24FJ16GA002-I/S) RoHS: Compliant Min Qty: 243 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.5600 / $3.0700 | Buy Now |
DISTI #
579-PIC24FJ16A002ISO
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16b Fam 16MIPS 16KB FL 4096b RAM 21 I/O RoHS: Compliant | 0 |
|
$2.5600 / $3.0700 | Order Now |
DISTI #
PIC24FJ16GA002-I/SO
|
Microchip Technology Inc | 28 PIN, 16/48KB Flash 8KB RAM, 16-bit core, General Purpose, Projected EOL: 2034-03-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2300 / $3.0700 | Buy Now |
DISTI #
70413626
|
RS | PIC24FJ16GA002-I/SO,16bit PIC Microcontroller,32MHz,16kb Flash,28-Pin SOIC | Microchip Technology Inc. PIC24FJ16GA002-I/SO RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2500 / $5.0000 | RFQ |
|
Future Electronics | PIC24F Series 4 kB RAM 16 kB Flash 16-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 324 Package Multiple: 27 Container: Tube | 0Tube |
|
$2.7100 / $2.9600 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube RoHS: Compliant | 0 |
|
$2.6800 / $3.8900 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 16-BIT, FLASH, PIC24 CPU, 32MHZ, CMOS, PDSO28 | 263 |
|
$2.3400 / $5.8500 | Buy Now |
|
NAC | 16-bit Family, 16 MIPS, 16KB Flash, 4096 bytes RAM, 21 I/O, nanoWatt - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 135 Package Multiple: 27 Container: Tube | 0 |
|
$2.6500 / $3.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ16GA002-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ16GA002-I/SO
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ16GA002-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ16GA002-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ16GA002-I/SS | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC24FJ16GA002-I/SO vs PIC24FJ16GA002-I/SS |
PIC24FJ16GA002-I/ML | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24FJ16GA002-I/SO vs PIC24FJ16GA002-I/ML |