-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8160
|
Newark | 16 Bit Microcontroller, General Purpose, Pic24Fj, 32 Mhz, 128 Kb, 8 Kb, 64, Tqfp Rohs Compliant: Yes |Microchip PIC24FJ128GA006-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 361 |
|
$5.2800 / $5.8700 | Buy Now |
DISTI #
26AC3000
|
Newark | Tqfp 128Kb Flash, 8 Kb Ram, 53 I/O Rohs Compliant: Yes |Microchip PIC24FJ128GA006-I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 1760 |
|
$5.2800 | Buy Now |
DISTI #
56K7337
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Tqfp-64, Product Range:Pic24F Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip PIC24FJ128GA006-I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0900 / $5.1000 | Buy Now |
DISTI #
PIC24FJ128GA006-I/PT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 5 Weeks Container: Tray |
23245 In Stock |
|
$4.2375 / $4.8000 | Buy Now |
DISTI #
PIC24FJ128GA006-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Bulk (Alt: PIC24FJ128GA006-I/) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 1760 |
|
$3.9900 / $4.8000 | Buy Now |
DISTI #
579-24FJ128GA006IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 Bit 128KB Flash 8Kb RAM 53 I/O RoHS: Compliant | 520 |
|
$4.2400 / $4.8000 | Buy Now |
DISTI #
V99:2348_06497380
|
Arrow Electronics | MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2233 | Americas - 640 |
|
$4.5500 | Buy Now |
DISTI #
PIC24FJ128GA006-I/PT
|
Microchip Technology Inc | 16 BIT MCU, 128KB FLASH, 8KB RAM, 64 PIN TQFP, Projected EOL: 2034-04-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.4900 / $4.8000 | Buy Now |
|
Future Electronics | PIC24F Series 8 kB RAM 128 kB Flash 16-Bit Flash Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$4.2300 / $4.9000 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit - PIC24 Family PIC24FJ GA Series Microcontrollers - 128KB Flash - 2.5V/3.3V - 64-Pin. RoHS: Compliant |
480 In Stock |
|
$4.0000 / $4.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ128GA006-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GA006-I/PT
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ128GA006-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GA006-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ128GA006T-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC24FJ128GA006-I/PT vs PIC24FJ128GA006T-I/PT |