Part Details for PIC24FJ128GA006T-I/PT by Microchip Technology Inc
Overview of PIC24FJ128GA006T-I/PT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FJ128GA006T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7338
|
Newark | Mcu, 16Bit, 32Mhz, Tqfp-64, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip PIC24FJ128GA006T-I/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1200 | Buy Now |
DISTI #
PIC24FJ128GA006T-I/PTCT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7732 In Stock |
|
$4.2750 / $4.8400 | Buy Now |
DISTI #
PIC24FJ128GA006T-I
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: PIC24FJ128GA006T-I) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.0000 / $4.8400 | Buy Now |
DISTI #
579-24FJ128GA006TIPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 128KB 53 I/O RoHS: Compliant | 470 |
|
$4.2800 / $4.8400 | Buy Now |
DISTI #
PIC24FJ128GA006T-I/PT
|
Microchip Technology Inc | 16 BIT MCU, 128KB FLASH, 8KB RAM, 64 PIN TQFP, Projected EOL: 2034-04-24 RoHS: Compliant pbFree: Yes | 21270 |
|
$3.5100 / $4.8400 | Buy Now |
DISTI #
70453200
|
RS | 128KB Flash, 8 Kb RAM, 53 I/O64 TQFP 10x10x1mm T/R | Microchip Technology Inc. PIC24FJ128GA006T-I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4100 / $8.7200 | RFQ |
|
Future Electronics | PIC24 Series 8 kB RAM 128 kB Flash 16-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$3.9900 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP T/R RoHS: Compliant | 33600 Factory Stock |
|
$4.0900 / $4.8200 | Buy Now |
|
Ameya Holding Limited | IC MCU 16BIT 128KB FLASH 64TQFP | 24870 |
|
RFQ | |
|
NAC | 128KB Flash, 8 Kb RAM, 53 I/O - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1200 | 26400 |
|
$4.1700 / $5.0300 | Buy Now |
Part Details for PIC24FJ128GA006T-I/PT
PIC24FJ128GA006T-I/PT CAD Models
PIC24FJ128GA006T-I/PT Part Data Attributes:
|
PIC24FJ128GA006T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GA006T-I/PT
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ128GA006T-I/PT
This table gives cross-reference parts and alternative options found for PIC24FJ128GA006T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GA006T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ128GA006-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC24FJ128GA006T-I/PT vs PIC24FJ128GA006-I/PT |