Part Details for PIC24F16KL401-I/MQ by Microchip Technology Inc
Results Overview of PIC24F16KL401-I/MQ by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24F16KL401-I/MQ Information
PIC24F16KL401-I/MQ by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC24F16KL401-I/MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC24F16KL401-I/MQ-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 20VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
5192 In Stock |
|
$2.2700 / $2.7300 | Buy Now |
DISTI #
PIC24F16KL401-I/MQ
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 20-Pin QFN EP Tube - Rail/Tube (Alt: PIC24F16KL401-I/... more RoHS: Compliant Min Qty: 292 Package Multiple: 73 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.2698 / $2.4250 | Buy Now |
DISTI #
579-PIC24F16KL401IMQ
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16KB FLASH 1KB RAM 3V 10-BIT ADC RoHS: Compliant | 217 |
|
$2.2700 / $2.7300 | Buy Now |
DISTI #
PIC24F16KL401-I/MQ
|
Microchip Technology Inc | 16KB Flash, 512 Bytes RAM, 512 Bytes EEPROM, 16 MIPS, nanoWatt XLP, 12ch 10-bit, QFN, Projected EOL:... more RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
351 Alternates Available |
|
$1.9800 / $2.7300 | Buy Now |
DISTI #
70388834
|
RS | PIC24F16KL401-I/MQ,16bit PIC Microcontroller,32MHz,16kb,512 B Flash,20-Pin QFN | Microchip Technolog... more RoHS: Not Compliant Min Qty: 292 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 / $2.7300 | RFQ |
|
Future Electronics | PIC24F Series 1 kB RAM 16 kB Flash 16-Bit Microcontroller - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 292 Package Multiple: 73 Lead time: 7 Weeks Container: Tube |
0 Tube |
|
$2.3100 | Buy Now |
|
Onlinecomponents.com | Low-Cost, General Purpose 16-Bit Flash Microcontrollers with XLP Technology - 16Kb Flash - 1024 byte... more RoHS: Compliant |
1095 In Stock 1168 Factory Stock |
|
$2.1600 / $2.2500 | Buy Now |
DISTI #
PIC24F16KL401-I/MQ
|
TME | IC: PIC microcontroller, 16kB, IrDA,LIN,MSSP x2,UART x2, SMD Min Qty: 1 | 0 |
|
$2.2400 / $2.9600 | RFQ |
|
NAC | PIC24F Core, 16KB Flash, 1KB RAM, 512B EEPROM, 3V, 10-bit ADC, Comparators, CCP, ECCP, MSSP, UART, n... more RoHS: Compliant Min Qty: 146 Package Multiple: 73 Container: Tube | 0 |
|
$2.4200 / $2.9800 | Buy Now |
DISTI #
PIC24F16KL401-I/MQ
|
Avnet Silica | MCU 16bit PIC24 PIC RISC 16KB Flash 25V33V 20Pin QFN EP Tube (Alt: PIC24F16KL401-I/MQ) RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC24F16KL401-I/MQ
PIC24F16KL401-I/MQ CAD Models
PIC24F16KL401-I/MQ Part Data Attributes
|
PIC24F16KL401-I/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F16KL401-I/MQ
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES 1.8V AT 8MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 5461 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24F16KL401-I/MQ
This table gives cross-reference parts and alternative options found for PIC24F16KL401-I/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F16KL401-I/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24F16KL401-E/MQ | Microchip Technology Inc | $2.7451 | MICROCONTROLLER | PIC24F16KL401-I/MQ vs PIC24F16KL401-E/MQ |
PIC24F16KL401T-I/ML | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC20, QFN-20 | PIC24F16KL401-I/MQ vs PIC24F16KL401T-I/ML |
PIC24F16KL401T-I/SS | Microchip Technology Inc | $2.7850 | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | PIC24F16KL401-I/MQ vs PIC24F16KL401T-I/SS |
PIC24F16KL401-I/ML | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC20, QFN-20 | PIC24F16KL401-I/MQ vs PIC24F16KL401-I/ML |
PIC24F16KL401-E/SS | Microchip Technology Inc | $2.6946 | MICROCONTROLLER | PIC24F16KL401-I/MQ vs PIC24F16KL401-E/SS |
PIC24F16KL401-E/P | Microchip Technology Inc | Check for Price | MICROCONTROLLER | PIC24F16KL401-I/MQ vs PIC24F16KL401-E/P |
PIC24F16KL401T-E/SS | Microchip Technology Inc | Check for Price | MICROCONTROLLER | PIC24F16KL401-I/MQ vs PIC24F16KL401T-E/SS |
PIC24F16KL401T-I/SO | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | PIC24F16KL401-I/MQ vs PIC24F16KL401T-I/SO |
PIC24F16KL401-I/SS | Microchip Technology Inc | $1.9245 | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | PIC24F16KL401-I/MQ vs PIC24F16KL401-I/SS |