Part Details for PIC24F16KA102T-I/ML by Microchip Technology Inc
Overview of PIC24F16KA102T-I/ML by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24F16KA102T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9749
|
Newark | Mcu, 16Bit, 32Mhz, Qfn-28, Product Range:Pic24 Family Pic24F Ka Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC24F16KA102T-I/ML RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7700 | Buy Now |
DISTI #
PIC24F16KA102T-I/MLCT-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 28QFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2495 In Stock |
|
$2.6900 / $3.2600 | Buy Now |
DISTI #
PIC24F16KA102T-I/M
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP T/R - Tape and Reel (Alt: PIC24F16KA102T-I/M) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.6900 / $3.2600 | Buy Now |
DISTI #
579-P24F16KA102TIML
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16KB Flash 2KB RAM 512B EEPROM 16MIPS RoHS: Compliant | 2665 |
|
$2.6900 / $2.7800 | Buy Now |
DISTI #
V72:2272_06497243
|
Arrow Electronics | MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2322 Container: Cut Strips | Americas - 1600 |
|
$2.2230 / $2.9454 | Buy Now |
DISTI #
PIC24F16KA102T-I/ML
|
Microchip Technology Inc | 16KB FLASH, 2KB RAM, 512B EEPROM, 16 MIPS, 19 I/O,nanoWatt XLP, Projected EOL: 2034-04-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3500 / $3.2600 | Buy Now |
DISTI #
70454407
|
RS | MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP T/R | Microchip Technology Inc. PIC24F16KA102T-I/ML RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5100 / $5.3000 | RFQ |
|
Future Electronics | PIC24F Series 1.5 kB RAM 16 kB Flash 16-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$2.7200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 24 I/O - 16KB (5.5K x 24) FLASH - 512 x 8 EEPROM - 1.5K x 8 RAM - 1.8 to 3.6V - 28-QFN (6x6) - T&R. RoHS: Compliant | Alternative Product Available |
|
$2.5800 / $7.0700 | Buy Now |
DISTI #
69700960
|
Verical | MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin QFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2322 | Americas - 1600 |
|
$2.2230 / $2.3190 | Buy Now |
Part Details for PIC24F16KA102T-I/ML
PIC24F16KA102T-I/ML CAD Models
PIC24F16KA102T-I/ML Part Data Attributes
|
PIC24F16KA102T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F16KA102T-I/ML
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24F16KA102T-I/ML
This table gives cross-reference parts and alternative options found for PIC24F16KA102T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F16KA102T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F16KA102T-E/ML | 16-BIT, FLASH, 32MHz, MICROCONTROLLER, PQCC28 | Microchip Technology Inc | PIC24F16KA102T-I/ML vs PIC24F16KA102T-E/ML |
PIC24F16KA102-E/ML | IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC | Microchip Technology Inc | PIC24F16KA102T-I/ML vs PIC24F16KA102-E/ML |
PIC24F16KA102-E/MLVAO | Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC24F16KA102T-I/ML vs PIC24F16KA102-E/MLVAO |