There are no models available for this part yet.
Overview of PIC24F16KA102-E/ML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC24F16KA102-E/ML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73R8688
|
Newark | Mcu, 16Bit, 32Mhz, Qfn-28, Product Range:Pic24 Family Pic24F Ka Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC24F16KA102-E/ML RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 | Buy Now | |
DISTI #
PIC24F16KA102-E/ML-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 28QFN Min Qty: 244 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0100 | Buy Now | |
DISTI #
PIC24F16KA102-E/ML
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC24F16KA102-E/ML) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.0100 / $3.6500 | Buy Now | |
DISTI #
579-PIC24F16KA102EML
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16KB 15KB RAM 512B EEPROM RoHS: Compliant | 456 |
|
$3.0100 / $3.1900 | Buy Now | |
DISTI #
V36:1790_06497235
|
Arrow Electronics | MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2249 | Americas - 244 |
|
$2.5320 / $2.7500 | Buy Now | |
DISTI #
PIC24F16KA102-E/ML
|
Microchip Technology Inc | 16KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 24 I/O,nanoWatt XLP, Projected EOL: 2034-03-17 RoHS: Compliant pbFree: Yes |
1464 Alternates Available |
|
$2.6500 / $3.6500 | Buy Now | |
DISTI #
70047808
|
RS | 16KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 24 I/O,16-Bit PIC24F nanoWatt | Microchip Technology Inc. PIC24F16KA102-E/ML RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0300 / $5.9200 | RFQ | |
Future Electronics | PIC24F Series 32 MHz 16 KB Flash 1.5 kB SRAM 16-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 305 Package Multiple: 61 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.0700 / $3.2800 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 24 I/O - 16KB (5.5K x 24) FLASH - 512 x 8 EEPROM - 1.5K x 8 RAM - 1.8 to 3.6V - 28-QFN (6x6). RoHS: Compliant | 1464 Factory Stock |
|
$3.1800 / $4.6400 | Buy Now | ||
DISTI #
69829135
|
Verical | MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2249 | Americas - 244 |
|
$2.5320 / $2.7500 | Buy Now |
CAD Models for PIC24F16KA102-E/ML by Microchip Technology Inc
Part Data Attributes for PIC24F16KA102-E/ML by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFN
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
CPU Family
|
PIC24
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N28
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
24
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
28
|
Number of Timers
|
5
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC28,.24SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
1536
|
ROM (words)
|
16384
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
18 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC24F16KA102-E/ML
This table gives cross-reference parts and alternative options found for PIC24F16KA102-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F16KA102-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F16KA102T-I/ML | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24F16KA102-E/ML vs PIC24F16KA102T-I/ML |
PIC24F16KA102T-E/ML | 16-BIT, FLASH, 32MHz, MICROCONTROLLER, PQCC28 | Microchip Technology Inc | PIC24F16KA102-E/ML vs PIC24F16KA102T-E/ML |
PIC24F16KA102-E/MLVAO | Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC24F16KA102-E/ML vs PIC24F16KA102-E/MLVAO |
Related Parts for PIC24F16KA102-E/ML
-
IRF640SPBFPower Field-Effect Transistors
-
AD7657YSTZ-1Analog to Digital Converters
-
TPS2551QDBVRQ1Power Management Circuits
-
5962-9683901MPAOperational Amplifiers
-
SN74LVC1G04MDBVREPGates
-
LM111J/883CComparators
-
1777073Terminals and Terminal Blocks
-
742792022Data Line Filters
-
HX1188NLPulse/Datacom Transformers