PIC18F25Q43-I/SO
Microchip Technology Inc
Description: Microcontroller

Overview of PIC18F25Q43-I/SO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC18F25Q43-I/SO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 58AK0084
Newark Mcu, Pic18, 8Bit, 64Mhz, Soic-28 Rohs Compliant: Yes |Microchip PIC18F25Q43-I/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 426
  • 1 $1.6800
  • 10 $1.6200
  • 25 $1.5500
  • 54 $1.4800
  • 108 $1.4000
$1.4000 / $1.6800 Buy Now
DISTI # 150-PIC18F25Q43-I/SO-ND
DigiKey IC MCU 8BIT 32KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube 202
In Stock
  • 1 $1.6200
  • 25 $1.4900
  • 100 $1.3500
$1.3500 / $1.6200 Buy Now
DISTI # PIC18F25Q43-I/SO
Avnet Americas Microcontroller 8-Bit PIC RISC 32KB Flash/2KB RAM/1KB EEPROM 1.8V to 5.5V 28-Pin SOIC Tube - Rail/Tube (Alt: PIC18F25Q43-I/SO) RoHS: Not Compliant Min Qty: 459 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $1.4600
  • 25 $1.3400
  • 100 $1.2667
$1.2667 / $1.4600 Buy Now
DISTI # 579-PIC18F25Q43-I/SO
Mouser Electronics 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant 2033
  • 1 $1.6200
  • 10 $1.4900
  • 27 $1.3500
  • 108 $1.3400
  • 270 $1.3300
  • 5,022 $1.3200
$1.3200 / $1.6200 Buy Now
DISTI # PIC18F25Q43-I/SO
Microchip Technology Inc 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC, Projected EOL: 2044-12-19 RoHS: Compliant pbFree: Yes 31320
  • 1 $1.4600
  • 25 $1.3400
  • 100 $1.2200
  • 1,000 $1.1200
  • 5,000 $1.0600
$1.0600 / $1.4600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 459 Package Multiple: 27 0
  • 459 $1.4300
$1.4300 Buy Now
Onlinecomponents.com Microcontroller - PIC XLP 18F - 8-Bit - 64MHz - 25 I/O - 32KB (32K x 8) FLASH - 1K x 8 EEPROM - 2K x 8 RAM - 1.8 to 5.5V - 28-SOIC. RoHS: Compliant 31320 Factory Stock
  • 27 $1.5600
  • 108 $1.4300
  • 270 $1.3700
  • 513 $1.3500
  • 1,026 $1.2800
  • 2,511 $1.2600
  • 5,022 $1.2500
  • 7,506 $1.2300
$1.2300 / $1.5600 Buy Now
DISTI # 77911285
Verical Versatile MCUs with Hardware Customization RoHS: Compliant Min Qty: 36 Package Multiple: 1 Americas - 212
  • 36 $2.1061
  • 108 $2.0000
$2.0000 / $2.1061 Buy Now
DISTI # PIC18F25Q43-I/SO
TME IC: PIC microcontroller, 64MHz, 1.8÷5.5VDC, SMD, SO28-W, PIC18 Min Qty: 1 212
  • 1 $1.7100
  • 5 $1.6000
  • 25 $1.5400
  • 108 $1.4300
$1.4300 / $1.7100 Buy Now
NAC 32KB Flash, 2KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD, 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 25056
  • 1 $1.7500
  • 100 $1.5800
  • 500 $1.4600
  • 1,000 $1.4200
$1.4200 / $1.7500 Buy Now
DISTI # PIC18F25Q43-I/SO
Avnet Silica Microcontroller 8-Bit PIC RISC 32KB Flash/2KB RAM/1KB EEPROM 1.8V to 5.5V 28-Pin SOIC Tube (Alt: PIC18F25Q43-I/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
LCSC 32KB 1.8V5.5V PIC 64MHz 25 SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS 16
  • 1 $1.6498
  • 10 $1.4384
  • 30 $1.3127
  • 100 $1.1853
  • 500 $1.1271
  • 1,000 $1.1004
$1.1004 / $1.6498 Buy Now
Master Electronics Microcontroller - PIC XLP 18F - 8-Bit - 64MHz - 25 I/O - 32KB (32K x 8) FLASH - 1K x 8 EEPROM - 2K x 8 RAM - 1.8 to 5.5V - 28-SOIC. RoHS: Compliant 31320 Factory Stock
  • 27 $1.5600
  • 108 $1.4300
  • 270 $1.3700
  • 513 $1.3500
  • 1,026 $1.2800
  • 2,511 $1.2600
  • 5,022 $1.2500
  • 7,506 $1.2300
$1.2300 / $1.5600 Buy Now

CAD Models for PIC18F25Q43-I/SO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18F25Q43-I/SO by Microchip Technology Inc

PIC18F25Q43-I/SO
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2019-12-20
Samacsys Manufacturer
Microchip
Has ADC
YES
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
64 MHz
DAC Channels
YES
DMA Channels
YES
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
17.9 mm
Low Power Mode
YES
Number of DMA Channels
6
Number of External Interrupts
3
Number of I/O Lines
25
Number of Serial I/Os
5
Number of Terminals
28
Number of Timers
8
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
RAM (bytes)
2048
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
2.65 mm
Speed
64 MHz
Supply Current-Max
13.8 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F25Q43-I/SO
    Microchip Technology Inc
    Microcontroller
    VS

Alternate Parts for PIC18F25Q43-I/SO

This table gives cross-reference parts and alternative options found for PIC18F25Q43-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F25Q43-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F25Q43T-I/SO Microcontroller Microchip Technology Inc PIC18F25Q43-I/SO vs PIC18F25Q43T-I/SO
PIC18F25Q43T-E/SO Microcontroller Microchip Technology Inc PIC18F25Q43-I/SO vs PIC18F25Q43T-E/SO
Part Number Description Manufacturer Compare
PIC18F25Q43T-E/SO Microcontroller Microchip Technology Inc PIC18F25Q43-I/SO vs PIC18F25Q43T-E/SO
PIC18F25Q43T-I/SS Microcontroller Microchip Technology Inc PIC18F25Q43-I/SO vs PIC18F25Q43T-I/SS
PIC18F25Q43T-I/SP Microcontroller Microchip Technology Inc PIC18F25Q43-I/SO vs PIC18F25Q43T-I/SP
PIC18F25Q43T-E/SP Microcontroller Microchip Technology Inc PIC18F25Q43-I/SO vs PIC18F25Q43T-E/SP
PIC18F25Q43T-I/SO Microcontroller Microchip Technology Inc PIC18F25Q43-I/SO vs PIC18F25Q43T-I/SO
PIC18F25Q43-E/SP Microcontroller Microchip Technology Inc PIC18F25Q43-I/SO vs PIC18F25Q43-E/SP
PIC18F25Q43-I/SS 32KB Flash 2KB RAM 3x 16-bit PWMs 6 ch DMA Comparator 8-bit DAC 12-bit ADCC Microchip Technology Inc PIC18F25Q43-I/SO vs PIC18F25Q43-I/SS
PIC18F25Q43T-E/SS Microcontroller Microchip Technology Inc PIC18F25Q43-I/SO vs PIC18F25Q43T-E/SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F25Q43-I/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F25Q43-I/SO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F25Q43-I/SO would you like to use for your alert(s)?
  • Please alert me when PIC18F25Q43-I/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F25Q43-I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F25Q43-I/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F25Q43-I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F25Q43-I/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F25Q43-I/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: