Part Details for PIC18F25Q43-E/SP by Microchip Technology Inc
Overview of PIC18F25Q43-E/SP by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F25Q43-E/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ9731
|
Newark | 32Kb Flash, 2Kb Ram, 1Kb Eeprom, 12B Adc2, 5B Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Eusart, Spi/I2C, Idle/Doze/Pmd 28 Spdip .300In Tube Rohs Compliant: Yes |Microchip PIC18F25Q43-E/SP RoHS: Compliant Min Qty: 345 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 | Buy Now |
DISTI #
150-PIC18F25Q43-E/SP-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28SPDIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
160 In Stock |
|
$1.9100 / $2.2900 | Buy Now |
DISTI #
PIC18F25Q43-E/SP
|
Avnet Americas | Microcontroller 8-Bit PIC RISC 32KB Flash/2KB RAM/1KB EEPROM 1.8V to 5.5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC18F25Q43-E/SP) RoHS: Not Compliant Min Qty: 315 Package Multiple: 15 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.9100 / $2.2900 | Buy Now |
DISTI #
579-PIC18F25Q43-E/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant | 354 |
|
$1.9100 / $2.2900 | Buy Now |
DISTI #
PIC18F25Q43-E/SP
|
Microchip Technology Inc | 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC, Projected EOL: 2044-12-19 RoHS: Compliant pbFree: Yes |
3352 Alternates Available |
|
$1.6600 / $2.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 15 | 0 |
|
$2.0400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18F - 8-Bit - 64MHz - 25 I/O - 32KB (32K x 8) FLASH - 1K x 8 EEPROM - 2K x 8 RAM - 1.8 to 5.5V - 28-SPDIP. RoHS: Compliant | 3345 Factory Stock |
|
$1.9900 / $2.8800 | Buy Now |
DISTI #
PIC18F25Q43-E/SP
|
TME | IC: PIC microcontroller, 64MHz, 1.8÷5.5VDC, THT, DIP28, PIC18, tube Min Qty: 1 | 0 |
|
$2.0100 / $2.3900 | RFQ |
|
NAC | 32KB Flash, 2KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD, 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 15 | 2670 |
|
$2.0400 / $2.5100 | Buy Now |
|
Master Electronics | Microcontroller - PIC XLP 18F - 8-Bit - 64MHz - 25 I/O - 32KB (32K x 8) FLASH - 1K x 8 EEPROM - 2K x 8 RAM - 1.8 to 5.5V - 28-SPDIP. RoHS: Compliant | 3345 Factory Stock |
|
$1.9900 / $2.8800 | Buy Now |
Part Details for PIC18F25Q43-E/SP
PIC18F25Q43-E/SP CAD Models
PIC18F25Q43-E/SP Part Data Attributes
|
PIC18F25Q43-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F25Q43-E/SP
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-12-20 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 28 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F25Q43-E/SP
This table gives cross-reference parts and alternative options found for PIC18F25Q43-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F25Q43-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.