-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ9732
|
Newark | 32Kb Flash, 2Kb Ram, 1Kb Eeprom, 12B Adc2, 5B Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Eusart, Spi/I2C, Idle/Doze/Pmd 28 Ssop .209In Tube Rohs Compliant: Yes |Microchip PIC18F25Q43-E/SS RoHS: Compliant Min Qty: 517 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
150-PIC18F25Q43-E/SS-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1125 In Stock |
|
$1.3125 / $1.5400 | Buy Now |
DISTI #
PIC18F25Q43-E/SS
|
Avnet Americas | Microcontroller 8-Bit PIC RISC 32KB Flash/2KB RAM/1KB EEPROM 1.8V to 5.5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC18F25Q43-E/SS) RoHS: Not Compliant Min Qty: 470 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2889 / $1.5400 | Buy Now |
DISTI #
579-PIC18F25Q43-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant | 1876 |
|
$1.3100 / $1.5400 | Buy Now |
DISTI #
PIC18F25Q43-E/SS
|
Microchip Technology Inc | 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC, Projected EOL: 2044-12-19 RoHS: Compliant pbFree: Yes |
8 Alternates Available |
|
$1.1200 / $1.5400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18F - 8-Bit - 64MHz - 25 I/O - 32KB (32K x 8) FLASH - 1K x 8 EEPROM - 2K x 8 RAM - 1.8 to 5.5V - 28-SSOP. RoHS: Compliant | 0 |
|
$1.4400 / $2.0900 | Buy Now |
DISTI #
PIC18F25Q43-E/SS
|
TME | IC: PIC microcontroller, 64MHz, 1.8÷5.5VDC, SMD, SSOP28, PIC18 Min Qty: 1 | 0 |
|
$1.5400 / $1.8300 | RFQ |
|
NAC | 32KB Flash, 2KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD, 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 235 Package Multiple: 47 | 0 |
|
$1.4500 / $1.7800 | Buy Now |
DISTI #
PIC18F25Q43-E/SS
|
EBV Elektronik | Microcontroller 8-Bit PIC RISC 32KB Flash/2KB RAM/1KB EEPROM 1.8V to 5.5V 28-Pin SSOP Tube (Alt: PIC18F25Q43-E/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC XLP 18F - 8-Bit - 64MHz - 25 I/O - 32KB (32K x 8) FLASH - 1K x 8 EEPROM - 2K x 8 RAM - 1.8 to 5.5V - 28-SSOP. RoHS: Compliant | 0 |
|
$1.4400 / $2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F25Q43-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F25Q43-E/SS
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-12-20 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 28 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F25Q43-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F25Q43-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F25Q43T-E/SS | Microcontroller | Microchip Technology Inc | PIC18F25Q43-E/SS vs PIC18F25Q43T-E/SS |
PIC18F25Q43-I/SS | 32KB Flash 2KB RAM 3x 16-bit PWMs 6 ch DMA Comparator 8-bit DAC 12-bit ADCC | Microchip Technology Inc | PIC18F25Q43-E/SS vs PIC18F25Q43-I/SS |