Part Details for PIC18F2458T-I/SO by Microchip Technology Inc
Overview of PIC18F2458T-I/SO by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F2458T-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M3112
|
Newark | 24Kb Flash, 2Kb Ram, 256 Bytes Eeprom, 24 I/O, Usb, 12Bit Adc 28 Soic .300In T/R Rohs Compliant: Yes |Microchip PIC18F2458T-I/SO Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.4700 | Buy Now |
DISTI #
PIC18F2458T-I/SO-ND
|
DigiKey | IC MCU 8BIT 24KB FLASH 28SOIC Min Qty: 1600 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8000 | Buy Now |
DISTI #
PIC18F2458T-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 24KB Flash 5V 28-Pin SOIC W T/R - Tape and Reel (Alt: PIC18F2458T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$6.0444 / $6.9000 | Buy Now |
DISTI #
579-PIC18F2458T-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 24KB Flash 2KB RAM RoHS: Compliant | 0 |
|
$6.8000 | Order Now |
DISTI #
PIC18F2458T-I/SO
|
Microchip Technology Inc | 28 PIN, 160K PIC WITH FULL SPEED USB & 32KB ENH FLASH, & 12 BIT ADC OPTION, Projected EOL: 2034-05-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.0000 / $6.9000 | Buy Now |
DISTI #
70572533
|
RS | 24KB Flash, 2KB RAM, 256 bytes EEPROM, 24 I/O, USB, 12bit ADC | Microchip Technology Inc. PIC18F2458T-I/SO RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7900 / $13.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$6.8000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 48MHz - 24 I/O - 24KB (12K x 16) FLASH - 256 x 8 EEPROM - 2K x 8 RAM - 4.2 to 5.5V - 28-SOIC - T&R. RoHS: Compliant | 0 |
|
$6.9700 / $19.5800 | Buy Now |
|
NAC | 24KB Flash, 2KB RAM, 256 bytes EEPROM, 24 I/O, USB, 12bit ADC - Package: 28 SOIC .300in T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$6.6300 / $8.0000 | Buy Now |
DISTI #
PIC18F2458T-I/SO
|
Avnet Silica | MCU 8-bit PIC18 PIC RISC 24KB Flash 5V 28-Pin SOIC W T/R (Alt: PIC18F2458T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC18F2458T-I/SO
PIC18F2458T-I/SO CAD Models
PIC18F2458T-I/SO Part Data Attributes
|
PIC18F2458T-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2458T-I/SO
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 12288 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 48 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F2458T-I/SO
This table gives cross-reference parts and alternative options found for PIC18F2458T-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2458T-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F2458-I/SO | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Microchip Technology Inc | PIC18F2458T-I/SO vs PIC18F2458-I/SO |
PIC18F2458--I/SO | FLASH, 48 MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Microchip Technology Inc | PIC18F2458T-I/SO vs PIC18F2458--I/SO |