Datasheets
PIC18F2458-I/SO by: Microchip Technology Inc

8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, SOIC-28

Part Details for PIC18F2458-I/SO by Microchip Technology Inc

Overview of PIC18F2458-I/SO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC18F2458-I/SO

Part # Distributor Description Stock Price Buy
DISTI # 77M3110
Newark Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Soic-28, Product Range:Pic18 Family Pic18F24Xx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:48Mhz, Program Memory Size:24Kb, No. Of Pins:28Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC18F2458-I/SO Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 54 $6.9900
$6.9900 Buy Now
DISTI # PIC18F2458-I/SO-ND
DigiKey IC MCU 8BIT 24KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube 57
In Stock
  • 1 $6.8100
  • 25 $6.7248
$6.7248 / $6.8100 Buy Now
DISTI # PIC18F2458-I/SO
Avnet Americas MCU 8-bit PIC18 PIC RISC 24KB Flash 5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC18F2458-I/SO) RoHS: Compliant Min Qty: 108 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $6.8100
  • 25 $6.2400
  • 100 $5.9778
$5.9778 / $6.8100 Buy Now
DISTI # 579-PIC18F2458-I/SO
Mouser Electronics 8-bit Microcontrollers - MCU 24KB Flash 2KB RAM RoHS: Compliant 147
  • 1 $6.8100
  • 27 $6.7300
$6.7300 / $6.8100 Buy Now
DISTI # PIC18F2458-I/SO
Microchip Technology Inc 28 PIN, 160K PIC WITH FULL SPEED USB & 32KB ENH FLASH, & 12 BIT ADC OPTION, Projected EOL: 2034-05-07 RoHS: Compliant pbFree: Yes 838

Alternates Available
  • 1 $6.8100
  • 25 $6.2400
  • 100 $5.6700
  • 1,000 $5.2200
  • 5,000 $4.9500
$4.9500 / $6.8100 Buy Now
DISTI # 70413951
RS PIC18F2458-I/SO,8bit PIC Microcontroller,48MHz,24kb,256 B Flash,28-Pin SOIC | Microchip Technology Inc. PIC18F2458-I/SO RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk 0
  • 108 $8.0700
  • 540 $7.6700
  • 1,080 $7.2600
  • 2,160 $6.8600
$6.8600 / $8.0700 RFQ
Future Electronics PIC18F Series 24 kB Flash 2 kB RAM 48 MHz 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 27 Lead time: 5 Weeks Container: Tube 0
Tube
  • 27 $7.2100
  • 54 $7.1700
  • 81 $7.1400
  • 108 $7.1200
  • 135 $7.0700
$7.0700 / $7.2100 Buy Now
Onlinecomponents.com Microcontroller - PIC 18F - 8-Bit - 48MHz - 24 I/O - 24KB (12K x 16) FLASH Program Memory - 256 x 8 EEPROM - 2K x 8 RAM - 4.2 to 5.5V - 28-SOIC. RoHS: Compliant 837 Factory Stock
  • 27 $10.7600
  • 54 $8.0700
  • 81 $7.5300
  • 108 $7.3800
$7.3800 / $10.7600 Buy Now
DISTI # PIC18F2458-I/SO
TME IC: PIC microcontroller, 24kB, 48MHz, 2÷5.5VDC, SMD, SO28, PIC18 Min Qty: 1 0
  • 1 $8.8600
  • 5 $8.5700
  • 27 $8.2800
  • 108 $7.7100
$7.7100 / $8.8600 RFQ
Ameya Holding Limited PIC18F Series 24 kB Flash 2 kB RAM 48 MHz 8-Bit Microcontroller - SOIC-28 840
RFQ
NAC 24KB Flash, 2KB RAM, 256 bytes EEPROM, 24 I/O, USB, 12bit ADC - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube 675
  • 1 $7.9100
  • 100 $7.1700
  • 500 $6.7200
  • 1,000 $6.5600
$6.5600 / $7.9100 Buy Now
DISTI # PIC18F2458-I/SO
Avnet Silica MCU 8-bit PIC18 PIC RISC 24KB Flash 5V 28-Pin SOIC W Tube (Alt: PIC18F2458-I/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Microcontroller - PIC 18F - 8-Bit - 48MHz - 24 I/O - 24KB (12K x 16) FLASH Program Memory - 256 x 8 EEPROM - 2K x 8 RAM - 4.2 to 5.5V - 28-SOIC. RoHS: Compliant 837 Factory Stock
  • 27 $10.7600
  • 54 $8.0700
  • 81 $7.5300
  • 108 $7.3800
$7.3800 / $10.7600 Buy Now

Part Details for PIC18F2458-I/SO

PIC18F2458-I/SO CAD Models

PIC18F2458-I/SO Part Data Attributes

PIC18F2458-I/SO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC18F2458-I/SO Microchip Technology Inc 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, SOIC-28
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOIC-28
Pin Count 28
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC18
Clock Frequency-Max 48 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 17.9 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 3
Number of I/O Lines 24
Number of Serial I/Os 1
Number of Terminals 28
Number of Timers 6
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified
RAM (bytes) 2048
ROM (words) 24576
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 2.65 mm
Speed 48 MHz
Supply Current-Max 250 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.2 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC18F2458-I/SO

This table gives cross-reference parts and alternative options found for PIC18F2458-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2458-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC18F2458--I/SO FLASH, 48 MHz, MICROCONTROLLER, PDSO28, SOIC-28 Microchip Technology Inc PIC18F2458-I/SO vs PIC18F2458--I/SO
Part Number Description Manufacturer Compare
PIC18F2458-E/SP FLASH, 48 MHz, MICROCONTROLLER, PDIP28, DIP-28 Microchip Technology Inc PIC18F2458-I/SO vs PIC18F2458-E/SP
PIC18F2458T-E/SP FLASH, 48 MHz, MICROCONTROLLER, PDIP28, DIP-28 Microchip Technology Inc PIC18F2458-I/SO vs PIC18F2458T-E/SP
PIC18F2458-I/SPREL 28 PIN, 160K PIC WITH FULL SPEED USB & 32KB ENH FLASH, & 12 BIT ADC OPTION, -40C to +85C, 28-SPDIP, TUBE Microchip Technology Inc PIC18F2458-I/SO vs PIC18F2458-I/SPREL
PIC18F2458--E/SO FLASH, 48 MHz, MICROCONTROLLER, PDSO28, SOIC-28 Microchip Technology Inc PIC18F2458-I/SO vs PIC18F2458--E/SO
PIC18F2458-I/SP 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP28, DIP-28 Microchip Technology Inc PIC18F2458-I/SO vs PIC18F2458-I/SP

PIC18F2458-I/SO Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F2458-I/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F2458-I/SO by Microchip Technology Inc

  • Please alert me when PIC18F2458-I/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC18F2458-I/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F2458-I/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC18F2458-I/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F2458-I/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F2458-I/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: