Datasheets
PIC18C658EPT by: Microchip Technology Inc

8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64

Part Details for PIC18C658EPT by Microchip Technology Inc

Overview of PIC18C658EPT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PIC18C658EPT

PIC18C658EPT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC18C658EPT Part Data Attributes

PIC18C658EPT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC18C658EPT Microchip Technology Inc 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64
Pin Count 64
Reach Compliance Code compliant
Has ADC YES
Address Bus Width
Bit Size 8
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 10 mm
Moisture Sensitivity Level 3
Number of I/O Lines 50
Number of Terminals 64
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
ROM Programmability OTPROM
Seated Height-Max 1.2 mm
Speed 40 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.2 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC18C658EPT

This table gives cross-reference parts and alternative options found for PIC18C658EPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18C658EPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC18C658-I/PT 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP64, 12 X 12 X 1 MM, PLASTIC, TQFP-64 Microchip Technology Inc PIC18C658EPT vs PIC18C658-I/PT
PIC18C658T-I/PTD66 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP64, 12 X 12 X 1 MM, PLASTIC, TQFP-64 Microchip Technology Inc PIC18C658EPT vs PIC18C658T-I/PTD66
PIC18C658TEPT 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 Microchip Technology Inc PIC18C658EPT vs PIC18C658TEPT
PIC18C658TIPT 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 Microchip Technology Inc PIC18C658EPT vs PIC18C658TIPT
PIC18C658E/PTXXX IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,64PIN,PLASTIC Microchip Technology Inc PIC18C658EPT vs PIC18C658E/PTXXX
PIC18C658I/PTXXX IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,64PIN,PLASTIC Microchip Technology Inc PIC18C658EPT vs PIC18C658I/PTXXX
PIC18C658TE/PTXXX IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,64PIN,PLASTIC Microchip Technology Inc PIC18C658EPT vs PIC18C658TE/PTXXX
PIC18C658T-I/PT 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP64, 12 X 12 X 1 MM, PLASTIC, TQFP-64 Microchip Technology Inc PIC18C658EPT vs PIC18C658T-I/PT
PIC18C658-E/PT 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP64, 12 X 12 X 1 MM, PLASTIC, TQFP-64 Microchip Technology Inc PIC18C658EPT vs PIC18C658-E/PT
PIC18C658T-E/PT 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP64, 12 X 12 X 1 MM, PLASTIC, TQFP-64 Microchip Technology Inc PIC18C658EPT vs PIC18C658T-E/PT
Part Number Description Manufacturer Compare
PIC18C658T-I/PTD66 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP64, 12 X 12 X 1 MM, PLASTIC, TQFP-64 Microchip Technology Inc PIC18C658EPT vs PIC18C658T-I/PTD66
PIC18C658T-I/PT 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP64, 12 X 12 X 1 MM, PLASTIC, TQFP-64 Microchip Technology Inc PIC18C658EPT vs PIC18C658T-I/PT
PIC18C658-E/L 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 Microchip Technology Inc PIC18C658EPT vs PIC18C658-E/L
PIC18C658-I/PT 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP64, 12 X 12 X 1 MM, PLASTIC, TQFP-64 Microchip Technology Inc PIC18C658EPT vs PIC18C658-I/PT
PIC18C658ICL 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, CQCC68, WINDOWED, CERPACK-68 Microchip Technology Inc PIC18C658EPT vs PIC18C658ICL
PIC18C658TIPT 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 Microchip Technology Inc PIC18C658EPT vs PIC18C658TIPT
PIC18C658ECL 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, CQCC68, WINDOWED, CERPACK-68 Microchip Technology Inc PIC18C658EPT vs PIC18C658ECL
PIC18C658TEPT 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 Microchip Technology Inc PIC18C658EPT vs PIC18C658TEPT
PIC18C658-I/L 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 Microchip Technology Inc PIC18C658EPT vs PIC18C658-I/L
PIC18C658T-E/PT 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP64, 12 X 12 X 1 MM, PLASTIC, TQFP-64 Microchip Technology Inc PIC18C658EPT vs PIC18C658T-E/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18C658EPT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18C658EPT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18C658EPT would you like to use for your alert(s)?
  • Please alert me when PIC18C658EPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18C658EPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18C658EPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18C658EPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18C658EPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18C658EPT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: