PIC18C658EPT vs PIC18C658TE/PTXXX feature comparison

PIC18C658EPT Microchip Technology Inc

Buy Now Datasheet

PIC18C658TE/PTXXX Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP QFP
Package Description 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64
Pin Count 64 64
Reach Compliance Code compliant compliant
Has ADC YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e3 e0
Length 10 mm
Moisture Sensitivity Level 3
Number of I/O Lines 50
Number of Terminals 64 64
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
ROM Programmability OTPROM UVPROM
Seated Height-Max 1.2 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.2 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 3 1
HTS Code 8542.31.00.01
CPU Family PIC
Package Equivalence Code TQFP64,.47SQ
RAM (bytes) 1536
ROM (words) 32768
Supply Current-Max 50 mA

Compare PIC18C658EPT with alternatives

Compare PIC18C658TE/PTXXX with alternatives