Part Details for PIC16F19185-I/MV by Microchip Technology Inc
Overview of PIC16F19185-I/MV by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC16F19185-I/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8314
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-48, Product Range:Pic16 Family Pic16F191Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:48Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F19185-I/MV Min Qty: 366 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 | Buy Now |
DISTI #
PIC16F19185-I/MV-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 48UQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
366 In Stock |
|
$1.9600 / $2.3600 | Buy Now |
DISTI #
PIC16F19185-I/MV
|
Avnet Americas | Full-Featured Microcontroller 14 Kbyte Flash 1 Kbyte SRAM 40-Pin UQFN Tube - Bulk (Alt: PIC16F19185-I/MV) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Container: Bulk | 0 |
|
$1.9600 / $2.3600 | Buy Now |
DISTI #
579-PIC16F19185-I/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, RoHS: Compliant | 717 |
|
$1.9500 / $2.3600 | Buy Now |
DISTI #
PIC16F19185-I/MV
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG,, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2745 Alternates Available |
|
$1.7200 / $2.3600 | Buy Now |
|
Future Electronics | 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SM RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$2.0900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 43 I/O - 14KB (8K x 14) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 2.3 to 5.5V - 48-UQFN (6x6). | 0 |
|
$2.0500 / $2.9800 | Buy Now |
DISTI #
PIC16F19185-I/MV
|
Avnet Americas | Full-Featured Microcontroller 14 Kbyte Flash 1 Kbyte SRAM 40-Pin UQFN Tube - Bulk (Alt: PIC16F19185-I/MV) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Container: Bulk | 0 |
|
$1.9600 / $2.3600 | Buy Now |
DISTI #
PIC16F19185-I/MV
|
TME | IC: PIC microcontroller, 14kB, 32MHz, I2C,SPI,UART x2, 2.3÷5.5VDC Min Qty: 1 | 0 |
|
$2.2100 / $2.6200 | RFQ |
|
Ameya Holding Limited | 14KB FLASH, 1KB RAM, 256KB EE, L | 2745 |
|
RFQ |
Part Details for PIC16F19185-I/MV
PIC16F19185-I/MV CAD Models
PIC16F19185-I/MV Part Data Attributes:
|
PIC16F19185-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F19185-I/MV
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-06-22 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 43 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F19185-I/MV
This table gives cross-reference parts and alternative options found for PIC16F19185-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F19185-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F19185T-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F19185-I/MV vs PIC16F19185T-E/MV |
PIC16F19185-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F19185-I/MV vs PIC16F19185-E/MV |