PIC16F19185-I/MV vs PIC16F19185T-E/MV feature comparison

PIC16F19185-I/MV Microchip Technology Inc

Buy Now Datasheet

PIC16F19185T-E/MV Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description UQFN-48 UQFN-48
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Date Of Intro 2017-06-22 2017-06-22
Samacsys Manufacturer Microchip
Has ADC YES YES
Additional Feature OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ IT ALSO OPERATES AT 2.3V MIN AT 16 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N48 S-PQCC-N48
JESD-609 Code e3 e3
Length 6 mm 6 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 2
Number of I/O Lines 43 43
Number of Serial I/Os 2
Number of Terminals 48 48
Number of Timers 6
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC48,.24SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
RAM (bytes) 1024
ROM (words) 14336 14336
ROM Programmability FLASH FLASH
Seated Height-Max 0.55 mm 0.55 mm
Speed 32 MHz 32 MHz
Supply Current-Max 5.5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 6 mm 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16F19185-I/MV with alternatives

Compare PIC16F19185T-E/MV with alternatives