Microcontrollers and Processors
PIC16F1828-I/SS
Microchip Technology Inc
Description: 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 4.40 MM, PLASTIC, SSOP-20

Overview of PIC16F1828-I/SS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for PIC16F1828-I/SS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 75R2755
Newark 8 Bit Microcontroller, Flash, Pic16F18Xx, 32 Mhz, 7 Kb, 256 Byte, 20, Ssop Rohs Compliant: Yes |Microchip PIC16F1828-I/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 18476
  • 1 $1.8400
  • 10 $1.7700
  • 25 $1.6800
  • 50 $1.6100
  • 134 $1.5400
$1.5400 / $1.8400 Buy Now
DISTI # PIC16F1828-I/SS-ND
DigiKey IC MCU 8BIT 7KB FLASH 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 15
In Stock
  • 1 $1.7700
  • 25 $1.6200
  • 100 $1.4800
$1.4800 / $1.7700 Buy Now
DISTI # PIC16F1828-I/SS
Avnet Americas MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16F1828-I/SS) RoHS: Compliant Min Qty: 402 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $1.7700
  • 25 $1.6200
  • 100 $1.4800
$1.4800 / $1.7700 Buy Now
DISTI # 579-PIC16F1828ISS
Mouser Electronics 8-bit Microcontrollers - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc RoHS: Compliant 1967
  • 1 $1.7700
  • 25 $1.6200
  • 67 $1.4800
$1.4800 / $1.7700 Buy Now
DISTI # PIC16F1828-I/SS
Microchip Technology Inc 7 KB Flash, 256 bytes RAM, 32 MHz Int Osc, 18 I/0, EnhMid Range, Projected EOL: 2034-07-23 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.7700
  • 25 $1.6200
  • 100 $1.4800
  • 1,000 $1.3700
  • 5,000 $1.2800
$1.2800 / $1.7700 Buy Now
DISTI # 70047830
RS 7 KB Flash, 256 Bytes RAM, 32MHz Internal OSC, 18 I/0, Enhanced Mid Range Core | Microchip Technology Inc. PIC16F1828-I/SS RoHS: Not Compliant Min Qty: 469 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 469 $2.8600
  • 4,690 $2.7100
  • 23,450 $2.5700
  • 46,900 $2.4300
$2.4300 / $2.8600 RFQ
Future Electronics PIC16F Series 7 kB Flash 256 B RAM 32 MHz 32-Bit Microcontroller- SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Tube 37
Tube
  • 1 $1.6400
  • 25 $1.6000
  • 75 $1.5600
  • 150 $1.5300
  • 400 $1.4600
$1.4600 / $1.6400 Buy Now
Onlinecomponents.com MCU 8 Bit - Flash - PIC16 Family PIC16F18XX Series Microcontrollers - 32 MHz - 7 KB - 256 Byte - 20 Pins. RoHS: Compliant 603 In Stock
  • 67 $1.4700
  • 134 $1.4500
  • 268 $1.4300
  • 536 $1.4100
  • 1,005 $1.3900
  • 2,546 $1.3700
  • 5,025 $1.3400
  • 7,504 $1.3200
$1.3200 / $1.4700 Buy Now
DISTI # 69266062
Verical MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive AEC-Q100 20-Pin SSOP Tube RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2322 Americas - 3247
  • 19 $1.6875
$1.6875 Buy Now
DISTI # 67578750
Verical MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive AEC-Q100 20-Pin SSOP Tube RoHS: Compliant Min Qty: 67 Package Multiple: 67 Date Code: 2317 Americas - 603
  • 67 $1.9110
  • 134 $1.8850
  • 268 $1.8590
  • 536 $1.8330
  • 1,005 $1.8070
$1.8070 / $1.9110 Buy Now
DISTI # 84391574
Verical MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive AEC-Q100 20-Pin SSOP Tube RoHS: Compliant Min Qty: 34 Package Multiple: 1 Americas - 335
  • 34 $2.1000
  • 67 $2.0860
$2.0860 / $2.1000 Buy Now
DISTI # 80321512
Verical MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive AEC-Q100 20-Pin SSOP Tube RoHS: Compliant Min Qty: 174 Package Multiple: 174 Date Code: 2345 Americas - 174
  • 174 $1.4890
$1.4890 Buy Now
Quest Components   321
  • 1 $6.4140
  • 59 $3.9553
  • 254 $3.5277
$3.5277 / $6.4140 Buy Now
DISTI # PIC16F1828-I/SS
TME IC: PIC microcontroller, 32MHz, 1.8รท5.5VDC, SMD, SSOP20, PIC16 Min Qty: 1 335
  • 1 $1.7900
  • 5 $1.7500
  • 10 $1.7000
  • 25 $1.6700
  • 67 $1.6300
  • 134 $1.5900
  • 268 $1.5600
  • 536 $1.5100
$1.5100 / $1.7900 Buy Now
NAC 7 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 18 I/0, Enhanced Mid Range Core - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 201 Package Multiple: 67 Container: Tube 0
  • 1 $1.9400
  • 100 $1.7500
  • 500 $1.6200
  • 1,000 $1.5700
$1.5700 / $1.9400 Buy Now
DISTI # PIC16F1828-I/SS
Avnet Silica MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube (Alt: PIC16F1828-I/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 8 Weeks, 0 Days Silica - 201
Buy Now
DISTI # C1S505200574864
Chip1Stop 7 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 18 I/0, Enhanced Mid Range Core RoHS: Compliant pbFree: Yes Container: Tube 3247
  • 1 $1.3500
$1.3500 Buy Now
CHIPMALL.COM LIMITED 4KB 1.8V~5.5V PIC 256Byte 32MHz FLASH 17 SSOP-20-208mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS 590
  • 5 $1.8429
  • 50 $1.4547
  • 150 $1.1723
  • 500 $1.1027
  • 2,500 $1.0725
$1.0725 / $1.8429 Buy Now
DISTI # PIC16F1828-I/SS
EBV Elektronik MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube (Alt: PIC16F1828-I/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
LCSC 4KB 1.8V5.5V PIC 256Byte 32MHz FLASH 17 SSOP-20-208mil Microcontrollers (MCU/MPU/SOC) ROHS 590
  • 1 $1.9197
  • 10 $1.6711
  • 30 $1.5153
  • 67 $1.2211
  • 469 $1.1487
  • 1,005 $1.1172
$1.1172 / $1.9197 Buy Now
Master Electronics MCU 8 Bit - Flash - PIC16 Family PIC16F18XX Series Microcontrollers - 32 MHz - 7 KB - 256 Byte - 20 Pins. RoHS: Compliant 603 In Stock
  • 67 $1.4700
  • 134 $1.4500
  • 268 $1.4300
  • 536 $1.4100
  • 1,005 $1.3900
  • 2,546 $1.3700
  • 5,025 $1.3400
  • 7,504 $1.3200
$1.3200 / $1.4700 Buy Now
Win Source Electronics MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 20-Pin SSOP Tube / IC MCU 8BIT 7KB FLASH 20SSOP 28800
  • 35 $1.4630
  • 85 $1.2000
  • 130 $1.1630
  • 180 $1.1250
  • 230 $1.0880
  • 310 $0.9750
$0.9750 / $1.4630 Buy Now

CAD Models for PIC16F1828-I/SS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F1828-I/SS by Microchip Technology Inc

PIC16F1828-I/SS
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
Package Description
4.40 MM, PLASTIC, SSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
IT ALSO OPERATES AT 1.8V AT 16 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
6.5 mm
Low Power Mode
NO
Moisture Sensitivity Level
1
Number of External Interrupts
5
Number of I/O Lines
18
Number of Serial I/Os
1
Number of Terminals
20
Number of Timers
5
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
7168
ROM Programmability
FLASH
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
1.2 mm
Speed
32 MHz
Supply Current-Max
3.6 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F1828-I/SS
    Microchip Technology Inc
    8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 4.40 MM, PLASTIC, SSOP-20
    VS

Alternate Parts for PIC16F1828-I/SS

This table gives cross-reference parts and alternative options found for PIC16F1828-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1828-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F1828T-H/SSVAO RISC Microcontroller, FLASH, CMOS, PDSO20 Microchip Technology Inc PIC16F1828-I/SS vs PIC16F1828T-H/SSVAO
PIC16F1828T-I/SSVAO PIC16F1828T-I/SSVAO Microchip Technology Inc PIC16F1828-I/SS vs PIC16F1828T-I/SSVAO
PIC16F1828-E/SS 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 4.40 MM, PLASTIC, SSOP-20 Microchip Technology Inc PIC16F1828-I/SS vs PIC16F1828-E/SS
PIC16F1828T-E/SSVAO PIC16F1828T-E/SSVAO Microchip Technology Inc PIC16F1828-I/SS vs PIC16F1828T-E/SSVAO
PIC16F1828T-E/SS 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 4.40 MM, PLASTIC, SSOP-20 Microchip Technology Inc PIC16F1828-I/SS vs PIC16F1828T-E/SS
PIC16F1828T-I/SS 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 4.40 MM, PLASTIC, SSOP-20 Microchip Technology Inc PIC16F1828-I/SS vs PIC16F1828T-I/SS
PIC16F1828-E/SSVAO PIC16F1828-E/SSVAO Microchip Technology Inc PIC16F1828-I/SS vs PIC16F1828-E/SSVAO
Part Number Description Manufacturer Compare
PIC16F1828E/ST 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 Microchip Technology Inc PIC16F1828-I/SS vs PIC16F1828E/ST
PIC16F1828T-E/SS 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 4.40 MM, PLASTIC, SSOP-20 Microchip Technology Inc PIC16F1828-I/SS vs PIC16F1828T-E/SS
PIC16F1828E/SO 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 Microchip Technology Inc PIC16F1828-I/SS vs PIC16F1828E/SO
PIC16F1828TI/ST 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 Microchip Technology Inc PIC16F1828-I/SS vs PIC16F1828TI/ST
PIC16F1828-E/GZ IC RISC MICROCONTROLLER, Microcontroller Microchip Technology Inc PIC16F1828-I/SS vs PIC16F1828-E/GZ
PIC16F1828E/P 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 Microchip Technology Inc PIC16F1828-I/SS vs PIC16F1828E/P
PIC16F1828TI/ML 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 Microchip Technology Inc PIC16F1828-I/SS vs PIC16F1828TI/ML
PIC16F1828-H/SSVAO RISC Microcontroller, FLASH, CMOS, PDSO20 Microchip Technology Inc PIC16F1828-I/SS vs PIC16F1828-H/SSVAO
PIC16F1828-E/P 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Microchip Technology Inc PIC16F1828-I/SS vs PIC16F1828-E/P
PIC16F1828T-I/GZ IC RISC MICROCONTROLLER, Microcontroller Microchip Technology Inc PIC16F1828-I/SS vs PIC16F1828T-I/GZ

Related Parts for PIC16F1828-I/SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F1828-I/SS by Microchip Technology Inc.
Theyโ€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F1828-I/SS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F1828-I/SS would you like to use for your alert(s)?
  • Please alert me when PIC16F1828-I/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F1828-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F1828-I/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire ยท Expired on
  • Also alert me for PIC16F1828-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F1828-I/SS.
Looks like you've reached your alert limit!ย  Please delete some alerts or contact us if you need help.

Compare PIC16F1828-I/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: