-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 4.40 MM, PLASTIC, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2727
|
Newark | Mcu, 8Bit, Pic16, 32Mhz, Ssop-20, Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:8Kb, Ram Memory Size:256Byte, No. Of Pins:20Pins, Mcu Case Style:Ssop, No. Of I/O S:18I/O S, Rohs Compliant: Yes |Microchip PIC16F1828T-I/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 95 |
|
$1.8100 / $1.9100 | Buy Now |
DISTI #
73R8388
|
Newark | 7 Kb Flash, 256 Bytes Ram, 32 Mhz Int. Osc, 18 I/0, Enhanced Mid Range Core 20 Ssop .209In T/R Rohs Compliant: Yes |Microchip PIC16F1828T-I/SS RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5800 | Buy Now |
DISTI #
PIC16F1828T-I/SSCT-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20SSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
1996 In Stock |
|
$1.5300 / $1.8400 | Buy Now |
DISTI #
PIC16F1828T-I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V 20-Pin SSOP T/R - Tape and Reel (Alt: PIC16F1828T-I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.5234 / $1.7738 | Buy Now |
DISTI #
579-PIC16F1828TISS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc RoHS: Compliant | 1350 |
|
$1.5300 / $1.8400 | Buy Now |
DISTI #
PIC16F1828T-I/SS
|
Microchip Technology Inc | 7 KB Flash, 256 bytes RAM, 32 MHz Int Osc, 18 I/0, EnhMid Range, Projected EOL: 2034-07-23 RoHS: Compliant pbFree: Yes | 40395 |
|
$1.3400 / $1.8400 | Buy Now |
DISTI #
70047833
|
RS | 7 KB Flash, 256 Bytes RAM, 32MHz Internal OSC, 18 I/0, Enhanced Mid Range Core | Microchip Technology Inc. PIC16F1828T-I/SS RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5600 / $3.0100 | RFQ |
|
Future Electronics | PIC16F Series 7 kB Flash 256 B RAM 18 I/O SMT 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V Automotive 20-Pin SSOP T/R RoHS: Compliant |
350 In Stock 32000 Factory Stock |
|
$1.4200 / $1.5000 | Buy Now |
DISTI #
67578746
|
Verical | MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive AEC-Q100 20-Pin SSOP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2316 | Americas - 250 |
|
$1.8590 / $1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1828T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1828T-I/SS
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 4.40 MM, PLASTIC, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 4.40 MM, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 1.8V AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1828T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1828T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1828-I/SSVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20 | PIC16F1828T-I/SS vs PIC16F1828-I/SSVAO |
PIC16F1828-E/SS | Microchip Technology Inc | $1.8648 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 4.40 MM, PLASTIC, SSOP-20 | PIC16F1828T-I/SS vs PIC16F1828-E/SS |
PIC16F1828T-I/SSVAO | Microchip Technology Inc | Check for Price | PIC16F1828T-I/SSVAO | PIC16F1828T-I/SS vs PIC16F1828T-I/SSVAO |
PIC16F1828-H/SSVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, FLASH, CMOS, PDSO20 | PIC16F1828T-I/SS vs PIC16F1828-H/SSVAO |