Part Details for PIC16F1512-E/SO by Microchip Technology Inc
Overview of PIC16F1512-E/SO by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1512-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T6346
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Soic-28, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:3.5Kb, No. Of Pins:28Pins, Ic Case/Package:Soic, No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip PIC16F1512-E/SO RoHS: Compliant Min Qty: 486 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
PIC16F1512-E/SO-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 28SOIC Min Qty: 486 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3800 | Buy Now |
DISTI #
PIC16F1512-E/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F1512-E/SO) RoHS: Compliant Min Qty: 432 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3935 / $1.6072 | Buy Now |
DISTI #
579-PIC16F1512-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 10-bit ADC RoHS: Compliant | 0 |
|
$1.3800 / $1.5200 | Order Now |
DISTI #
PIC16F1512-E/SO
|
Microchip Technology Inc | 28-pin, 3.5KB Flash, 128B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 2.3-5.5V, Projected EOL: 2039-04-03 RoHS: Compliant pbFree: Yes |
5697 Alternates Available |
|
$1.2000 / $1.6400 | Buy Now |
DISTI #
70254592
|
RS | 28-pin, 3.5KB Flash, 128B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART | Microchip Technology Inc. PIC16F1512-E/SO RoHS: Not Compliant Min Qty: 486 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3400 / $1.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 432 Package Multiple: 27 | 0 |
|
$1.4800 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 28-Pin SOIC W Tube RoHS: Compliant | 5697 Factory Stock |
|
$1.4400 / $2.0900 | Buy Now |
DISTI #
77909404
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 40 |
|
$2.1000 / $2.1980 | Buy Now |
DISTI #
PIC16F1512-E/SO
|
TME | IC: PIC microcontroller, 3.5kB, 20MHz, 2.3÷5.5VDC, SMD, SO28, PIC16 Min Qty: 1 | 40 |
|
$1.5400 / $1.9000 | Buy Now |
Part Details for PIC16F1512-E/SO
PIC16F1512-E/SO CAD Models
PIC16F1512-E/SO Part Data Attributes
|
PIC16F1512-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1512-E/SO
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 2.3V @ 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1512-E/SO
This table gives cross-reference parts and alternative options found for PIC16F1512-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1512-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1512-I/SO | Microchip Technology Inc | $1.4178 | RISC MICROCONTROLLER | PIC16F1512-E/SO vs PIC16F1512-I/SO |
PIC16LF1512-I/SO | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16F1512-E/SO vs PIC16LF1512-I/SO |
PIC16F1512T-E/SO | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16F1512-E/SO vs PIC16F1512T-E/SO |