There are no models available for this part yet.
Overview of PIC16F1507T-I/SS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC16F1507T-I/SS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AK7075
|
Newark | Microcontrollers (Mcu) - 8 Bit Rohs Compliant: Yes |Microchip PIC16F1507T-I/SS Min Qty: 1600 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.2100 / $1.2200 | Buy Now | |
DISTI #
39T6729
|
Newark | 3.5Kb Flash, 128B Ram, 18 I/O, Clc, Cwg, Nco, 10-Bit Adc 20 Ssop .209In T/R Rohs Compliant: Yes |Microchip PIC16F1507T-I/SS Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 | Buy Now | |
DISTI #
PIC16F1507T-I/SSCT-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 20SSO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1600 In Stock |
|
$1.0600 / $1.2800 | Buy Now | |
DISTI #
PIC16F1507T-I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SSOP T/R - Tape and Reel (Alt: PIC16F1507T-I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0600 / $1.2800 | Buy Now | |
DISTI #
579-PIC16F1507T-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC RoHS: Compliant | 1370 |
|
$1.0600 / $1.1100 | Buy Now | |
DISTI #
PIC16F1507T-I/SS
|
Microchip Technology Inc | 3.5KB Flash, 128B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC, 2.3V-5.5V, Projected EOL: 2039-07-07 RoHS: Compliant pbFree: Yes |
14 Alternates Available |
|
$0.9300 / $1.2800 | Buy Now | |
DISTI #
70452724
|
RS | 3.5KB Flash, 128B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC20 SSOP .209in T/R | Microchip Technology Inc. PIC16F1507T-I/SS RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 / $2.0900 | RFQ | |
Future Electronics | PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$1.1400 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 17 I/O - 3.5KB (2K x 14) FLASH - 128 x 8 RAM - 2.3 to 5.5V - 20-SSOP - T&R. RoHS: Compliant | 0 |
|
$0.9770 / $1.1380 | Buy Now | ||
Ameya Holding Limited | PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20 | 14 |
|
RFQ |
CAD Models for PIC16F1507T-I/SS by Microchip Technology Inc
Part Data Attributes for PIC16F1507T-I/SS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
5 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES AT 16MHZ AT 2.3V MIN SUPPLY
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
18
|
Number of Terminals
|
20
|
Number of Timers
|
4
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
128
|
RAM (words)
|
128
|
ROM (words)
|
3584
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
2 mm
|
Speed
|
20 MHz
|
Supply Current-Max
|
1.8 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16F1507T-I/SS
This table gives cross-reference parts and alternative options found for PIC16F1507T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1507T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1507-I/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F1507T-I/SS vs PIC16F1507-I/SS |
PIC16F1507-I/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F1507T-I/SS vs PIC16F1507-I/SSVAO |
PIC16F1507T-H/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F1507T-I/SS vs PIC16F1507T-H/SSVAO |
PIC16F1507-E/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F1507T-I/SS vs PIC16F1507-E/SS |
PIC16F1507T-I/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F1507T-I/SS vs PIC16F1507T-I/SSVAO |
Related Parts for PIC16F1507T-I/SS
-
PIC16F1507-I/SSMicrocontrollers
-
LT1513-2IT7#PBFSwitching Regulator or Controllers
-
MC33931EKR2Peripheral Drivers
-
IRFBE30PBFPower Field-Effect Transistors
-
MCP1320T-46BE/OTPower Management Circuits
-
AD9762ARZDigital to Analog Converters
-
LM8261M5Operational Amplifiers
-
HD74LV2GT66AUSE-EMultiplexers or Switches
-
LCMXO2-1200HC-6MG132IField Programmable Gate Arrays