Part Details for PIC16F1507-I/SS by Microchip Technology Inc
Overview of PIC16F1507-I/SS by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1507-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T9834
|
Newark | 8 Bit Microcontroller, Flash, Pic16F150X, 20 Mhz, 3.5 Kb, 128 Byte, 20, Ssop Rohs Compliant: Yes |Microchip PIC16F1507-I/SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 710 |
|
$1.0600 / $1.2800 | Buy Now |
DISTI #
39T6726
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Ssop-20, Product Range:-, Cpu Speed:20Mhz, Program Memory Size:3.5Kb, Ram Memory Size:128Byte, No. Of Pins:20Pins, Mcu Case Style:Ssop, No. Of I/O S:18I/O S, Embedded Interface Type:Serial Rohs Compliant: Yes |Microchip PIC16F1507-I/SS Min Qty: 737 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
PIC16F1507-I/SS-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 20SSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
263 In Stock |
|
$1.0200 / $1.2300 | Buy Now |
DISTI #
PIC16F1507-I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16F1507-I/SS) RoHS: Compliant Min Qty: 603 Package Multiple: 67 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.0200 / $1.2300 | Buy Now |
DISTI #
579-PIC16F1507-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC RoHS: Compliant | 908 |
|
$1.0200 / $1.2300 | Buy Now |
DISTI #
V36:1790_06462271
|
Arrow Electronics | MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive AEC-Q100 20-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2301 | Americas - 24 |
|
$1.0158 / $1.1006 | Buy Now |
DISTI #
PIC16F1507-I/SS
|
Microchip Technology Inc | 3.5KB Flash, 128B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC, 2.3V-5.5V, Projected EOL: 2039-07-07 RoHS: Compliant pbFree: Yes |
2258 Alternates Available |
|
$0.8900 / $1.2300 | Buy Now |
DISTI #
70048415
|
RS | IC, MCU, 8-BIT, 3.5KB, RAM,128B, 5MIPS, 1.8-5.5V, SSOP-20 | Microchip Technology Inc. PIC16F1507-I/SS RoHS: Not Compliant Min Qty: 670 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 / $1.2300 | RFQ |
|
Future Electronics | PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Bulk | 10Bulk |
|
$1.0000 / $1.1500 | Buy Now |
|
Future Electronics | PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 804 Package Multiple: 67 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$1.0900 / $1.1800 | Buy Now |
Part Details for PIC16F1507-I/SS
PIC16F1507-I/SS CAD Models
PIC16F1507-I/SS Part Data Attributes
|
PIC16F1507-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1507-I/SS
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1507-I/SS
This table gives cross-reference parts and alternative options found for PIC16F1507-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1507-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1507-I/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F1507-I/SS vs PIC16F1507-I/SSVAO |
PIC16F1507T-H/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F1507-I/SS vs PIC16F1507T-H/SSVAO |
PIC16F1507-E/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F1507-I/SS vs PIC16F1507-E/SS |
PIC16F1507T-I/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F1507-I/SS vs PIC16F1507T-I/SSVAO |