Part Details for PIC16F1503T-E/MGVAO by Microchip Technology Inc
Overview of PIC16F1503T-E/MGVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PIC16F1503T-E/MGVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F1503T-E/MGVAO
|
Microchip Technology Inc | 3.5KB Flash, 128B RAM, 12 I/O, CLC, CWG, NCO, 10-bit ADC, Projected EOL: 2044-06-13 RoHS: Compliant pbFree: Yes | 267300 |
|
$1.0200 / $1.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 267300 Factory Stock |
|
$0 | Buy Now |
Part Details for PIC16F1503T-E/MGVAO
PIC16F1503T-E/MGVAO CAD Models
PIC16F1503T-E/MGVAO Part Data Attributes
|
PIC16F1503T-E/MGVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1503T-E/MGVAO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 16 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.9 mm | |
Speed | 20 MHz | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1503T-E/MGVAO
This table gives cross-reference parts and alternative options found for PIC16F1503T-E/MGVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1503T-E/MGVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1503-H/MGVAO | RISC Microcontroller, 8-Bit, FLASH, CMOS, PQCC16 | Microchip Technology Inc | PIC16F1503T-E/MGVAO vs PIC16F1503-H/MGVAO |
PIC16F1503-I/MG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | PIC16F1503T-E/MGVAO vs PIC16F1503-I/MG |
PIC16F1503T-I/MG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | PIC16F1503T-E/MGVAO vs PIC16F1503T-I/MG |
PIC16F1503-I/MGVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC16 | Microchip Technology Inc | PIC16F1503T-E/MGVAO vs PIC16F1503-I/MGVAO |
PIC16F1503T-I/MGVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC16 | Microchip Technology Inc | PIC16F1503T-E/MGVAO vs PIC16F1503T-I/MGVAO |
PIC16F1503-E/MG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | PIC16F1503T-E/MGVAO vs PIC16F1503-E/MG |