PIC16F1503T-E/MGVAO vs PIC16F1503T-E/ST feature comparison

PIC16F1503T-E/MGVAO Microchip Technology Inc

Buy Now Datasheet

PIC16F1503T-E/ST Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-16 TSSOP-14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz ALSO OPERATES WITH 2.3V MIN AT 16 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N16 R-PDSO-G14
JESD-609 Code e3 e3
Length 3 mm 5 mm
Low Power Mode YES YES
Number of External Interrupts 1 1
Number of I/O Lines 12 12
Number of Terminals 16 14
Number of Timers 3 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Equivalence Code LCC16,.12SQ,20 TSSOP14,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
RAM (bytes) 128 128
ROM (words) 3584 3584
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949
Seated Height-Max 0.9 mm 1.2 mm
Speed 20 MHz 20 MHz
Supply Current-Max 1.8 mA 1.8 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Width 3 mm 4.4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 2
Part Package Code TSSOP
Pin Count 14
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (words) 128

Compare PIC16F1503T-E/MGVAO with alternatives

Compare PIC16F1503T-E/ST with alternatives