Part Details for PIC16C73B-20I/SP by Microchip Technology Inc
Overview of PIC16C73B-20I/SP by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16C73B-20I/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K2827
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Ndip-28, Product Range:Pic16 Family Pic16C7X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7Kb, No. Of Pins:28Pins, Ic Case/Package:Ndip Rohs Compliant: Yes |Microchip PIC16C73B-20I/SP RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3000 | Buy Now |
DISTI #
PIC16C73B-20I/SP-ND
|
DigiKey | IC MCU 8BIT 7KB OTP 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
137 In Stock |
|
$7.0200 | Buy Now |
DISTI #
PIC16C73B-20I/SP
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16C73B-20I/SP) RoHS: Compliant Min Qty: 90 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.5600 / $6.9300 | Buy Now |
DISTI #
579-PIC16C73B20ISP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O RoHS: Compliant | 44 |
|
$7.0300 | Buy Now |
DISTI #
V99:2348_06461955
|
Arrow Electronics | MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2128 | Americas - 1 |
|
$1.9350 / $7.2284 | Buy Now |
DISTI #
PIC16C73B-20I/SP
|
Microchip Technology Inc | MCU CMOS 28 LD 20MHZ 4K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
10 Alternates Available |
|
$5.9700 / $6.9300 | Buy Now |
DISTI #
70045524
|
RS | 8bit PIC16C Microcontroller 20MHz 7kb OTP 28-Pin SPDIP | Microchip Technology Inc. PIC16C73B-20I/SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 29 |
|
$5.0200 | Buy Now |
|
Future Electronics | PIC16 Series 192 B RAM 4 K x 14 Bit EPROM 8-Bit CMOS Microcontroller - SPDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube | 369Tube |
|
$6.4400 / $6.7600 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube RoHS: Compliant | 0 |
|
$6.7300 / $7.9200 | Buy Now |
DISTI #
59907967
|
Verical | MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2128 | Americas - 1 |
|
$7.2284 | Buy Now |
Part Details for PIC16C73B-20I/SP
PIC16C73B-20I/SP CAD Models
PIC16C73B-20I/SP Part Data Attributes
|
PIC16C73B-20I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C73B-20I/SP
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.572 mm | |
Speed | 20 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C73B-20I/SP
This table gives cross-reference parts and alternative options found for PIC16C73B-20I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C73B-20I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C73BT-20E/SP | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | Microchip Technology Inc | PIC16C73B-20I/SP vs PIC16C73BT-20E/SP |
PIC16C73B-20E/SP | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | Microchip Technology Inc | PIC16C73B-20I/SP vs PIC16C73B-20E/SP |
PIC16C73BT-20I/SP | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | Microchip Technology Inc | PIC16C73B-20I/SP vs PIC16C73BT-20I/SP |
PIC16C73BT-20/SP | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | Microchip Technology Inc | PIC16C73B-20I/SP vs PIC16C73BT-20/SP |
PIC16C73B-20/SP | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | Microchip Technology Inc | PIC16C73B-20I/SP vs PIC16C73B-20/SP |