-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C3649
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Soic-28, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:4Mhz, Program Memory Size:3Kb, No. Of Pins:28Pins, Ic Case/Package:Soic, No. Of I/O S:20I/O S Rohs Compliant: Yes |Microchip PIC16C57-XT/SO RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 | Buy Now |
DISTI #
PIC16C57-XT/SO-ND
|
DigiKey | IC MCU 8BIT 3KB OTP 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
35 In Stock |
|
$5.9600 / $6.4400 | Buy Now |
DISTI #
PIC16C57-XT/SO
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 2KB EPROM 3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16C57-XT/SO) RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$5.9600 / $6.4400 | Buy Now |
DISTI #
579-PIC16C57XTSO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O RoHS: Compliant | 0 |
|
$5.9600 | Order Now |
DISTI #
PIC16C57-XT/SO
|
Microchip Technology Inc | MCU CMOS 28LD 2K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
2290 Alternates Available |
|
$5.2600 / $6.4400 | Buy Now |
DISTI #
70451869
|
RS | 3 KB OTP, 72 RAM, 20 I/O28 SOIC .300in TUBE | Microchip Technology Inc. PIC16C57-XT/SO RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9300 | RFQ |
|
Future Electronics | PIC16C Series 3 kB Flash 72 B SRAM SMT 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Tube | 5Tube |
|
$5.8500 / $6.1000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 2KB EPROM 3.3V/5V Automotive 28-Pin SOIC W Tube RoHS: Compliant | 2268 Factory Stock |
|
$5.6200 / $6.3300 | Buy Now |
DISTI #
47630952
|
Verical | MCU 8-bit PIC RISC 3KB EPROM 3.3V/5V 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 21 Package Multiple: 21 Date Code: 2023 | Americas - 21 |
|
$12.4639 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 28 Pin, Plastic, SOP | 99 |
|
$4.7340 / $11.8350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C57-XT/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C57-XT/SO
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.87 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 72 | |
RAM (words) | 72 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.64 mm | |
Speed | 4 MHz | |
Supply Current-Max | 3.3 mA | |
Supply Voltage-Max | 6.25 V | |
Supply Voltage-Min | 3.25 V | |
Supply Voltage-Nom | 3.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C57-XT/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C57-XT/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C57T-XTI/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16C57-XT/SO vs PIC16C57T-XTI/SO |
PIC16C57-XTE/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16C57-XT/SO vs PIC16C57-XTE/SO |