Datasheets
PIC16C554-04E/SO301 by: Microchip Technology Inc

PIC16C554-04E/SO301

Part Details for PIC16C554-04E/SO301 by Microchip Technology Inc

Overview of PIC16C554-04E/SO301 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for PIC16C554-04E/SO301

PIC16C554-04E/SO301 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16C554-04E/SO301 Part Data Attributes:

PIC16C554-04E/SO301 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16C554-04E/SO301 Microchip Technology Inc PIC16C554-04E/SO301
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
HTS Code 8542.31.00.01
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16C554-04E/SO301

This table gives cross-reference parts and alternative options found for PIC16C554-04E/SO301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C554-04E/SO301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16C554T-04I/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16C554-04E/SO301 vs PIC16C554T-04I/SO
PIC16C554T-04E/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16C554-04E/SO301 vs PIC16C554T-04E/SO
PIC16C554-04I/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16C554-04E/SO301 vs PIC16C554-04I/SO
PIC16C554-04/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16C554-04E/SO301 vs PIC16C554-04/SO
PIC16C554T-04/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16C554-04E/SO301 vs PIC16C554T-04/SO
Part Number Description Manufacturer Compare
PIC16C554T-20E/SO 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16C554-04E/SO301 vs PIC16C554T-20E/SO
PIC16C554-20/P 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Microchip Technology Inc PIC16C554-04E/SO301 vs PIC16C554-20/P
PIC16C554-20I/SO 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16C554-04E/SO301 vs PIC16C554-20I/SO
PIC16C554T-04E/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16C554-04E/SO301 vs PIC16C554T-04E/SO
PIC16C554-04I/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16C554-04E/SO301 vs PIC16C554-04I/SO
PIC16C554T-04/P 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Microchip Technology Inc PIC16C554-04E/SO301 vs PIC16C554T-04/P
PIC16C554T-04E/P 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Microchip Technology Inc PIC16C554-04E/SO301 vs PIC16C554T-04E/P
PIC16C554-04I/JW 8-BIT, UVPROM, 4 MHz, RISC MICROCONTROLLER, CDIP18, 0.300 INCH, WINDOWED, CERDIP-18 Microchip Technology Inc PIC16C554-04E/SO301 vs PIC16C554-04I/JW
PIC16C554-I/SS RISC MICROCONTROLLER Microchip Technology Inc PIC16C554-04E/SO301 vs PIC16C554-I/SS
PIC16C554T-20I/P 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Microchip Technology Inc PIC16C554-04E/SO301 vs PIC16C554T-20I/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C554-04E/SO301 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C554-04E/SO301 by Microchip Technology Inc

  • Please alert me when PIC16C554-04E/SO301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16C554-04E/SO301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C554-04E/SO301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16C554-04E/SO301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C554-04E/SO301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C554-04E/SO301 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: