PIC16C554-04E/SO301
vs
PIC16C554-I/SS
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Package Description |
|
,
|
Additional Feature |
|
ALSO OPERATES AT 3 V MINIMUM SUPPLY AT 4 MHZ
|
Address Bus Width |
|
|
Bit Size |
|
8
|
Boundary Scan |
|
NO
|
CPU Family |
|
PIC16
|
Clock Frequency-Max |
|
20 MHz
|
External Data Bus Width |
|
|
Format |
|
FIXED POINT
|
JESD-30 Code |
|
R-CDIP-T18
|
Length |
|
22.86 mm
|
Low Power Mode |
|
YES
|
Number of External Interrupts |
|
1
|
Number of I/O Lines |
|
13
|
Number of Terminals |
|
18
|
Number of Timers |
|
3
|
On Chip Data RAM Width |
|
8
|
On Chip Program ROM Width |
|
14
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
WDIP
|
Package Equivalence Code |
|
DIP18,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE, WINDOW
|
RAM (bytes) |
|
80
|
ROM (words) |
|
512
|
ROM Programmability |
|
EPROM
|
Seated Height-Max |
|
4.95 mm
|
Speed |
|
20 MHz
|
Supply Current-Max |
|
20 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Width |
|
7.62 mm
|
|
|
|
Compare PIC16C554-04E/SO301 with alternatives
Compare PIC16C554-I/SS with alternatives