Microcontrollers and Processors
PIC12F1501-E/P
Microchip Technology Inc
Description: 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8

Overview of PIC12F1501-E/P by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC12F1501-E/P by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 89T3736
Newark Mcu, 8Bit, Pic12, 20Mhz, Dip-8, Product Range:Pic12 Family Pic12Lf15Xx Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:1.75Kb, Ram Memory Size:64Byte, No. Of Pins:8Pins, Mcu Case Style:Dip, No. Of I/O S:6I/O S, Embeddedrohs Compliant: Yes |Microchip PIC12F1501-E/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 740
  • 1 $1.1800
  • 10 $1.0900
  • 25 $1.0000
  • 50 $0.9970
  • 120 $0.9920
  • 540 $0.9880
$0.9880 / $1.1800 Buy Now
DISTI # 66T9109
Newark Microcontroller Mcu, 8 Bit, Pic12, 20Mhz, Dip-8, Product Range:Pic12 Family Pic12Lf15Xx Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:20Mhz, Program Memory Size:1.75Kb, No. Of Pins:8Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC12F1501-E/P RoHS: Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.0100
$1.0100 Buy Now
DISTI # PIC12F1501-E/P-ND
DigiKey IC MCU 8BIT 1.75KB FLASH 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube 720
In Stock
  • 1 $1.1300
  • 25 $1.0500
  • 100 $0.9500
$0.9500 / $1.1300 Buy Now
DISTI # PIC12F1501-E/P
Avnet Americas MCU 8-bit PIC12 PIC RISC 1.75KB Flash 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12F1501-E/P) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $1.1300
  • 25 $1.0500
  • 100 $0.9500
$0.9500 / $1.1300 Buy Now
DISTI # 579-PIC12F1501-E/P
Mouser Electronics 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC RoHS: Compliant 4096
  • 1 $1.1300
  • 25 $0.9500
  • 120 $0.9490
$0.9490 / $1.1300 Buy Now
DISTI # PIC12F1501-E/P
Microchip Technology Inc 1.75KB Flash, 64B RAM, 6 I/O, CLC, CWG, NCO, 10-bit ADC, 2.3V-5.5V, Projected EOL: 2039-02-10 RoHS: Compliant pbFree: Yes 8027

Alternates Available
  • 1 $1.1300
  • 25 $1.0500
  • 100 $0.9500
  • 1,000 $0.8700
  • 5,000 $0.8300
$0.8300 / $1.1300 Buy Now
DISTI # 70388821
RS PIC12F1501-E/P,8bit PIC Microcontroller,20MHz,1024 words Flash,8-Pin PDIP | Microchip Technology Inc. PIC12F1501-E/P RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 720 $1.8100
  • 7,200 $1.7200
  • 36,000 $1.6300
  • 72,000 $1.5400
$1.5400 / $1.8100 RFQ
Future Electronics PIC12F Series 1.75 kB Flash 64 B SRAM Through Hole 8-Bit Microcontroller -PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 60 Lead time: 4 Weeks Container: Tube 0
Tube
  • 60 $1.1000
  • 120 $1.0700
  • 240 $1.0300
  • 300 $1.0300
  • 900 $0.9600
$0.9600 / $1.1000 Buy Now
Onlinecomponents.com MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V Automotive 8-Pin PDIP Tube RoHS: Compliant 7980 Factory Stock
  • 180 $1.4200
  • 360 $1.0650
  • 540 $0.9940
  • 720 $0.9740
$0.9740 / $1.4200 Buy Now
DISTI # 69065543
Verical MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2301 Americas - 780
  • 31 $1.0413
$1.0413 Buy Now
DISTI # 77907143
Verical MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 34 Package Multiple: 1 Americas - 44
  • 34 $2.0860
$2.0860 Buy Now
DISTI # PIC12F1501-E/P
TME IC: PIC microcontroller, 1.75kB, 20MHz, ADC,DAC,ICSP, 2.5÷5.5VDC Min Qty: 1 44
  • 1 $1.8700
  • 5 $1.7000
  • 25 $1.6000
  • 120 $1.5600
$1.5600 / $1.8700 Buy Now
NAC 1.75KB Flash, 64B RAM, 6 I/O, CLC, CWG, NCO, 10-bit ADC - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube 6360
  • 1 $1.2500
  • 100 $1.1300
  • 500 $1.0400
  • 1,000 $1.0100
$1.0100 / $1.2500 Buy Now
DISTI # PIC12F1501-E/P
Avnet Silica MCU 8-bit PIC12 PIC RISC 1.75KB Flash 3.3V/5V 8-Pin PDIP Tube (Alt: PIC12F1501-E/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505200589936
Chip1Stop 1.75KB Flash, 64B RAM, 6 I/O, CLC, CWG, NCO, 10-bit ADC RoHS: Compliant pbFree: Yes Container: Tube 780
  • 1 $0.8330
$0.8330 Buy Now
DISTI # PIC12F1501-E/P
EBV Elektronik MCU 8-bit PIC12 PIC RISC 1.75KB Flash 3.3V/5V 8-Pin PDIP Tube (Alt: PIC12F1501-E/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V Automotive 8-Pin PDIP Tube RoHS: Compliant 7980 Factory Stock
  • 180 $1.4200
  • 360 $1.0650
  • 540 $0.9940
  • 720 $0.9740
$0.9740 / $1.4200 Buy Now

CAD Models for PIC12F1501-E/P by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC12F1501-E/P by Microchip Technology Inc

PIC12F1501-E/P
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC12
Clock Frequency-Max
16 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.271 mm
Low Power Mode
YES
Number of External Interrupts
3
Number of I/O Lines
6
Number of Terminals
8
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
64
RAM (words)
64
ROM (words)
1792
ROM Programmability
FLASH
Seated Height-Max
5.334 mm
Speed
20 MHz
Supply Current-Max
1.8 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC12F1501-E/P
    Microchip Technology Inc
    8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
    VS

Alternate Parts for PIC12F1501-E/P

This table gives cross-reference parts and alternative options found for PIC12F1501-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F1501-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC12LF1501-I/P 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 Microchip Technology Inc PIC12F1501-E/P vs PIC12LF1501-I/P
PIC12F1501-I/P 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 Microchip Technology Inc PIC12F1501-E/P vs PIC12F1501-I/P
Part Number Description Manufacturer Compare
PIC12LF1501T-I/SN 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc PIC12F1501-E/P vs PIC12LF1501T-I/SN
PIC12F1501-I/MS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, LEAD FREE, PLASTIC, MSOP-8 Microchip Technology Inc PIC12F1501-E/P vs PIC12F1501-I/MS
PIC12F1501T-I/MC 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 Microchip Technology Inc PIC12F1501-E/P vs PIC12F1501T-I/MC
PIC12LF1501T-E/MU RISC MICROCONTROLLER Microchip Technology Inc PIC12F1501-E/P vs PIC12LF1501T-E/MU
PIC12F1501-I/SN 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc PIC12F1501-E/P vs PIC12F1501-I/SN
PIC12LF1501-I/P 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 Microchip Technology Inc PIC12F1501-E/P vs PIC12LF1501-I/P
PIC12LF1501T-I/MU RISC MICROCONTROLLER Microchip Technology Inc PIC12F1501-E/P vs PIC12LF1501T-I/MU
PIC12LF1501-E/MS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, LEAD FREE, PLASTIC, MSOP-8 Microchip Technology Inc PIC12F1501-E/P vs PIC12LF1501-E/MS
PIC12F1501-I/P 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 Microchip Technology Inc PIC12F1501-E/P vs PIC12F1501-I/P
PIC12F1501-I/MF 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 Microchip Technology Inc PIC12F1501-E/P vs PIC12F1501-I/MF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC12F1501-E/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC12F1501-E/P by Microchip Technology Inc

  • Please alert me when PIC12F1501-E/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC12F1501-E/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC12F1501-E/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC12F1501-E/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC12F1501-E/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC12F1501-E/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: