-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, LEAD FREE, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T3738
|
Newark | 8 Bit Microcontroller, Flash, Pic12F, 20 Mhz, 1.75 Kb, 64 Byte, 8, Msop Rohs Compliant: Yes |Microchip PIC12F1501-I/MS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$0.7490 / $0.9050 | Buy Now |
DISTI #
PIC12F1501-I/MS-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
2434 In Stock |
|
$0.7200 / $0.8700 | Buy Now |
DISTI #
PIC12F1501-I/MS
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB Flash 3.3V/5V 8-Pin MSOP Tube - Rail/Tube (Alt: PIC12F1501-I/MS) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.7200 / $0.8700 | Buy Now |
DISTI #
579-PIC12F1501IMS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC | 615 |
|
$0.7200 / $0.8700 | Buy Now |
DISTI #
PIC12F1501-I/MS
|
Microchip Technology Inc | 1.75KB Flash, 64B RAM, 6 I/O, CLC, CWG, NCO, 10-bit ADC, 2.3V-5.5V, Projected EOL: 2039-02-10 RoHS: Compliant pbFree: Yes |
700 Alternates Available |
|
$0.6400 / $0.8700 | Buy Now |
DISTI #
70388825
|
RS | PIC12F1501-I/MS,8bit PIC Microcontroller,20MHz,1024 words Flash,8-Pin MSOP | Microchip Technology Inc. PIC12F1501-I/MS RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Future Electronics | PIC12F Series 1.75 kB Flash 64 B SRAM SMT 8-Bit Microcontroller - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$0.7750 / $0.8650 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V Automotive 8-Pin MSOP Tube RoHS: Compliant |
2000 In Stock 700 Factory Stock |
|
$0.6670 / $0.8120 | Buy Now |
DISTI #
73572725
|
Verical | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin MSOP Tube Min Qty: 100 Package Multiple: 100 Date Code: 2322 | Americas - 2000 |
|
$0.9659 / $1.1278 | Buy Now |
DISTI #
77908671
|
Verical | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin MSOP Tube Min Qty: 43 Package Multiple: 1 | Americas - 200 |
|
$1.8450 / $1.8889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12F1501-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F1501-I/MS
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, LEAD FREE, PLASTIC, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
RAM (words) | 64 | |
ROM (words) | 1792 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12F1501-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F1501-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F1501T-I/MS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, LEAD FREE, PLASTIC, MSOP-8 | Microchip Technology Inc | PIC12F1501-I/MS vs PIC12F1501T-I/MS |
PIC12LF1501-I/MSVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F1501-I/MS vs PIC12LF1501-I/MSVAO |
PIC12LF1501-E/MS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, LEAD FREE, PLASTIC, MSOP-8 | Microchip Technology Inc | PIC12F1501-I/MS vs PIC12LF1501-E/MS |
PIC12LF1501T-I/MSVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F1501-I/MS vs PIC12LF1501T-I/MSVAO |
PIC12F1501-E/MS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, LEAD FREE, PLASTIC, MSOP-8 | Microchip Technology Inc | PIC12F1501-I/MS vs PIC12F1501-E/MS |
PIC12F1501T-E/MS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, LEAD FREE, PLASTIC, MSOP-8 | Microchip Technology Inc | PIC12F1501-I/MS vs PIC12F1501T-E/MS |
PIC12F1501T-E/MSVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F1501-I/MS vs PIC12F1501T-E/MSVAO |
PIC12F1501-E/MSVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F1501-I/MS vs PIC12F1501-E/MSVAO |
PIC12F1501-I/MSVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F1501-I/MS vs PIC12F1501-I/MSVAO |
PIC12LF1501-I/MS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, LEAD FREE, PLASTIC, MSOP-8 | Microchip Technology Inc | PIC12F1501-I/MS vs PIC12LF1501-I/MS |