-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C2974
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 10Mhz, Dip-8, Product Range:Pic12 Microcontrollers, Device Core:Pic12, Operating Frequency Max:10Mhz, Program Memory Size:1.75Kb, No. Of Pins:8Pins, Ic Case/Package:Dip, No. Of I/O S:6I/O S, Msl:-Rohs Compliant: Yes |Microchip PIC12C671-10/P Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PIC12C671-10/P-ND
|
DigiKey | IC MCU 8BIT 1.75KB OTP 8DIP Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC12C671-10/P
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12C671-10/P) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Container: Tube | 0 |
|
RFQ | |
DISTI #
70453545
|
RS | 1.75 KB OTP, 128 RAM, 6 I/O8 PDIP .300in TUBE | Microchip Technology Inc. PIC12C671-10/P RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9000 / $3.4200 | RFQ |
DISTI #
PIC12C671-10/P
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12C671-10/P) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Container: Tube | 0 |
|
RFQ | |
DISTI #
1212665
|
Farnell | MCU, 8BIT, PIC12, 10MHZ, DIP-8 RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$1.7902 / $2.7291 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12C671-10/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12C671-10/P
Microchip Technology Inc
8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1997-03-24 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.32 mm | |
Speed | 10 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12C671-10/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12C671-10/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12C671T-10I/P | 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | PIC12C671-10/P vs PIC12C671T-10I/P |
PIC12C671T-10E/P | 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | PIC12C671-10/P vs PIC12C671T-10E/P |
PIC12C671T-10/P | 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | PIC12C671-10/P vs PIC12C671T-10/P |
PIC12C671-10I/P | 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | PIC12C671-10/P vs PIC12C671-10I/P |