Microcontrollers and Processors
PIC12C671T-10/SM
Microchip Technology Inc
Description: 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8

Overview of PIC12C671T-10/SM by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC12C671T-10/SM by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 10MHz, CMOS, PDSO8 RoHS: Compliant 0
  • 0 $0
$0 Buy Now

CAD Models for PIC12C671T-10/SM by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC12C671T-10/SM by Microchip Technology Inc

PIC12C671T-10/SM
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.208 INCH, PLASTIC, SO-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC
Clock Frequency-Max
10 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
5.28 mm
Moisture Sensitivity Level
1
Number of I/O Lines
6
Number of Terminals
8
On Chip Program ROM Width
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
128
ROM (words)
1024
ROM Programmability
OTPROM
Screening Level
TS 16949
Seated Height-Max
2.03 mm
Speed
10 MHz
Supply Current-Max
2.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
5.21 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC12C671T-10/SM
    Microchip Technology Inc
    8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8
    VS

Alternate Parts for PIC12C671T-10/SM

This table gives cross-reference parts and alternative options found for PIC12C671T-10/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12C671T-10/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC12C671-10/SM 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C671T-10/SM vs PIC12C671-10/SM
PIC12C671-10I/SM 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C671T-10/SM vs PIC12C671-10I/SM
PIC12C671T-10I/SM 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C671T-10/SM vs PIC12C671T-10I/SM
Part Number Description Manufacturer Compare
PIC12C671T-10I/JW 8-BIT, UVPROM, 10 MHz, RISC MICROCONTROLLER, CDIP8, 0.300 INCH, WINDOWED, SIDE BRAZED, CERDIP-8 Microchip Technology Inc PIC12C671T-10/SM vs PIC12C671T-10I/JW
PIC12C671T-10/P 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc PIC12C671T-10/SM vs PIC12C671T-10/P
PIC12C671-10I/SM 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C671T-10/SM vs PIC12C671-10I/SM
PIC12C671-10E/JW 8-BIT, UVPROM, 10 MHz, RISC MICROCONTROLLER, CDIP8, 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8 Microchip Technology Inc PIC12C671T-10/SM vs PIC12C671-10E/JW
PIC12C671T-10E/P 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc PIC12C671T-10/SM vs PIC12C671T-10E/P
PIC12C671-10/JW 8-BIT, UVPROM, 10 MHz, RISC MICROCONTROLLER, CDIP8, 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8 Microchip Technology Inc PIC12C671T-10/SM vs PIC12C671-10/JW
PIC12C671-10/P 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 Microchip Technology Inc PIC12C671T-10/SM vs PIC12C671-10/P
PIC12C671T-10E/JW 8-BIT, UVPROM, 10 MHz, RISC MICROCONTROLLER, CDIP8, 0.300 INCH, WINDOWED, SIDE BRAZED, CERDIP-8 Microchip Technology Inc PIC12C671T-10/SM vs PIC12C671T-10E/JW
PIC12C671T-10I/SM 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C671T-10/SM vs PIC12C671T-10I/SM
PIC12C671T-10I/P 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc PIC12C671T-10/SM vs PIC12C671T-10I/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC12C671T-10/SM by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC12C671T-10/SM by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC12C671T-10/SM would you like to use for your alert(s)?
  • Please alert me when PIC12C671T-10/SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC12C671T-10/SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC12C671T-10/SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC12C671T-10/SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC12C671T-10/SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC12C671T-10/SM by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: