Part Details for PI90LVP10W by Pericom Semiconductor Corporation
Overview of PI90LVP10W by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI90LVP10W
PI90LVP10W CAD Models
PI90LVP10W Part Data Attributes
|
PI90LVP10W
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI90LVP10W
Pericom Semiconductor Corporation
TTL/CMOS to PECL Translator, 1 Func, Complementary Output, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 1.2 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI90LVP10W
This table gives cross-reference parts and alternative options found for PI90LVP10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI90LVP10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100ELT20DTR2G | Translator, TTL to Differential PECL, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | PI90LVP10W vs MC100ELT20DTR2G |
MAX9371ESA+T | LVTTL/TTL-to-Differential LVPECL/PECL Translators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | PI90LVP10W vs MAX9371ESA+T |
SY100ELT20VZG-TR | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | PI90LVP10W vs SY100ELT20VZG-TR |
SY10EPT20VKG | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | PI90LVP10W vs SY10EPT20VKG |
SY10EPT20VKG-TR | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | PI90LVP10W vs SY10EPT20VKG-TR |
MC100EPT20DTR2G | Translator, LVTTL / LVCMOS to Differential LVPECL, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | PI90LVP10W vs MC100EPT20DTR2G |
SY10EPT20VZC | TTL/CMOS to PECL Translator | Microchip Technology Inc | PI90LVP10W vs SY10EPT20VZC |
SY100EPT20VKG-TR | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | PI90LVP10W vs SY100EPT20VKG-TR |
MC100EPT20DTG | Translator, LVTTL / LVCMOS to Differential LVPECL, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | PI90LVP10W vs MC100EPT20DTG |
SY10ELT20VZI | TTL/CMOS to PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | PI90LVP10W vs SY10ELT20VZI |