Part Details for PI90LV387AE by Pericom Semiconductor Corporation
Overview of PI90LV387AE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI90LV387AE
PI90LV387AE CAD Models
PI90LV387AE Part Data Attributes
|
PI90LV387AE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI90LV387AE
Pericom Semiconductor Corporation
Line Driver, 16 Func, 16 Driver, PDSO64, GREEN, TSSOP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP64,.32,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 16 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e3 | |
Length | 17 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 16 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.247 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2.6 ns | |
Width | 6.1 mm |
Alternate Parts for PI90LV387AE
This table gives cross-reference parts and alternative options found for PI90LV387AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI90LV387AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS387DGGR | 16-channel LVDS driver 64-TSSOP -40 to 85 | Texas Instruments | PI90LV387AE vs SN65LVDS387DGGR |
SN75LVDS387DGGR | 16-channel LVDS driver 64-TSSOP 0 to 70 | Texas Instruments | PI90LV387AE vs SN75LVDS387DGGR |
SN75LVDS387DGGRG4 | 16-channel LVDS driver 64-TSSOP 0 to 70 | Texas Instruments | PI90LV387AE vs SN75LVDS387DGGRG4 |
SN75LVDS387DGG | 16-channel LVDS driver 64-TSSOP 0 to 70 | Texas Instruments | PI90LV387AE vs SN75LVDS387DGG |
SN75LVDS387DGGG4 | 16-Channel LVDS Driver 64-TSSOP 0 to 70 | Texas Instruments | PI90LV387AE vs SN75LVDS387DGGG4 |
SN65LVDS387DGGRG4 | 16-channel LVDS driver 64-TSSOP -40 to 85 | Texas Instruments | PI90LV387AE vs SN65LVDS387DGGRG4 |
SN65LVDS387DGG | 16-channel LVDS driver 64-TSSOP -40 to 85 | Texas Instruments | PI90LV387AE vs SN65LVDS387DGG |
SN65LVDS387DGGG4 | 16-channel LVDS driver 64-TSSOP -40 to 85 | Texas Instruments | PI90LV387AE vs SN65LVDS387DGGG4 |