Part Details for PI90LV386A by Pericom Semiconductor Corporation
Overview of PI90LV386A by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Communication and Networking
Part Details for PI90LV386A
PI90LV386A CAD Models
PI90LV386A Part Data Attributes:
|
PI90LV386A
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI90LV386A
Pericom Semiconductor Corporation
Line Receiver, 16 Func, 16 Rcvr, CMOS, PDSO64, TSSOP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP64,.32,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Number of Functions | 16 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.1 ns | |
Receiver Number of Bits | 16 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 56 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for PI90LV386A
This table gives cross-reference parts and alternative options found for PI90LV386A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI90LV386A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI90LV386AEX | Line Receiver, 16 Func, 16 Rcvr, PDSO64, TSSOP-64 | Diodes Incorporated | PI90LV386A vs PI90LV386AEX |
PI90LV386AE | Line Receiver, 16 Func, 16 Rcvr, PDSO64, GREEN, TSSOP-64 | Pericom Semiconductor Corporation | PI90LV386A vs PI90LV386AE |