Part Details for PI90LV048ALE by Pericom Semiconductor Corporation
Overview of PI90LV048ALE by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI90LV048ALE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE RECEIVER, 4 FUNC, 4 RCVR, CMOS, PDSO16 | 23 |
|
$3.0800 / $4.2000 | Buy Now |
Part Details for PI90LV048ALE
PI90LV048ALE CAD Models
PI90LV048ALE Part Data Attributes
|
PI90LV048ALE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI90LV048ALE
Pericom Semiconductor Corporation
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.2 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for PI90LV048ALE
This table gives cross-reference parts and alternative options found for PI90LV048ALE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI90LV048ALE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV048ATMTC/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | PI90LV048ALE vs DS90LV048ATMTC/NOPB |
DS90LV048ATMTCX/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | PI90LV048ALE vs DS90LV048ATMTCX/NOPB |
PI90LV048ALEX | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | Diodes Incorporated | PI90LV048ALE vs PI90LV048ALEX |
DS90LV048ATMTCX | 400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85 | Texas Instruments | PI90LV048ALE vs DS90LV048ATMTCX |
DS90LV048ATMTCX | IC QUAD LINE RECEIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | PI90LV048ALE vs DS90LV048ATMTCX |
DS90LV048ATMTC | 400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85 | Texas Instruments | PI90LV048ALE vs DS90LV048ATMTC |