Part Details for PI90LV044LE by Pericom Semiconductor Corporation
Overview of PI90LV044LE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI90LV044LE
PI90LV044LE CAD Models
PI90LV044LE Part Data Attributes
|
PI90LV044LE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI90LV044LE
Pericom Semiconductor Corporation
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, 0.170 INCH, GREEN, MO-153/AE, TSSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 6 ns | |
Width | 4.4 mm |
Alternate Parts for PI90LV044LE
This table gives cross-reference parts and alternative options found for PI90LV044LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI90LV044LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2LL8422ZCT | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, PDSO28, 8 X 13.40 MM, TSOP1-28 | Cypress Semiconductor | PI90LV044LE vs CY2LL8422ZCT |
PI90LV044LEX | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, 0.170 INCH, GREEN, MO-153/AE, TSSOP-28 | Pericom Semiconductor Corporation | PI90LV044LE vs PI90LV044LEX |