Part Details for PI90LV031AL by Pericom Semiconductor Corporation
Overview of PI90LV031AL by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Smart Cities
Healthcare
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for PI90LV031AL
PI90LV031AL CAD Models
PI90LV031AL Part Data Attributes:
|
PI90LV031AL
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI90LV031AL
Pericom Semiconductor Corporation
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 4.40 MM, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; IEEE 1596.3 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 4 ns | |
Width | 4.4 mm |
Alternate Parts for PI90LV031AL
This table gives cross-reference parts and alternative options found for PI90LV031AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI90LV031AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV031ATMTCX | QUAD LINE DRIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16 | Texas Instruments | PI90LV031AL vs DS90LV031ATMTCX |
AM26LV31EIPWRG4 | Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-TSSOP -40 to 85 | Texas Instruments | PI90LV031AL vs AM26LV31EIPWRG4 |
SN65LVDS31PW | 400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85 | Texas Instruments | PI90LV031AL vs SN65LVDS31PW |
FIN1031MTC | Line Driver, 4 Func, 4 Driver, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | PI90LV031AL vs FIN1031MTC |
MAX3030EEUE+ | ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | PI90LV031AL vs MAX3030EEUE+ |
MAX3030ECUE+ | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | PI90LV031AL vs MAX3030ECUE+ |
DS90LV031BTMTC | QUAD LINE DRIVER, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | PI90LV031AL vs DS90LV031BTMTC |
MAX3030ECUE+T | ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | PI90LV031AL vs MAX3030ECUE+T |
MAX3030EEUE-T | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | PI90LV031AL vs MAX3030EEUE-T |
SN65LVDS31PWRG4 | 400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85 | Texas Instruments | PI90LV031AL vs SN65LVDS31PWRG4 |