Part Details for PI90LV019LE by Pericom Semiconductor Corporation
Overview of PI90LV019LE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI90LV019LE
PI90LV019LE CAD Models
PI90LV019LE Part Data Attributes:
|
PI90LV019LE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI90LV019LE
Pericom Semiconductor Corporation
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, GREEN, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 7 ns | |
Width | 4.4 mm |
Alternate Parts for PI90LV019LE
This table gives cross-reference parts and alternative options found for PI90LV019LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI90LV019LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV019TMTCX/NOPB | IC LINE TRANSCEIVER, PDSO14, TSSOP-14, Line Driver or Receiver | National Semiconductor Corporation | PI90LV019LE vs DS90LV019TMTCX/NOPB |
SN65LVDS180DR | Single full-duplex LVDS transceiver 14-SOIC -40 to 85 | Texas Instruments | PI90LV019LE vs SN65LVDS180DR |
FIN1019M | 3.3V LVDS High Speed Differential Driver/Receiver, 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY, 1100/RAIL | Fairchild Semiconductor Corporation | PI90LV019LE vs FIN1019M |
FIN1019MX_NL | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | PI90LV019LE vs FIN1019MX_NL |
DS90LV019TMTCX | IC LINE TRANSCEIVER, PDSO14, TSSOP-14, Line Driver or Receiver | National Semiconductor Corporation | PI90LV019LE vs DS90LV019TMTCX |
PI90LVB180W | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO14, SOIC-14 | Pericom Semiconductor Corporation | PI90LV019LE vs PI90LVB180W |
FIN1019MTCX | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | PI90LV019LE vs FIN1019MTCX |
FIN1019MTCX_NL | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | PI90LV019LE vs FIN1019MTCX_NL |
DS90LV019TM/NOPB | IC LINE TRANSCEIVER, PDSO14, SOIC-14, Line Driver or Receiver | National Semiconductor Corporation | PI90LV019LE vs DS90LV019TM/NOPB |
DS90LV019TMX/NOPB | IC LINE TRANSCEIVER, PDSO14, SOIC-14, Line Driver or Receiver | National Semiconductor Corporation | PI90LV019LE vs DS90LV019TMX/NOPB |