Part Details for PI90LV017AUEX by Pericom Semiconductor Corporation
Overview of PI90LV017AUEX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PI90LV017AUEX
PI90LV017AUEX CAD Models
PI90LV017AUEX Part Data Attributes:
|
PI90LV017AUEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI90LV017AUEX
Pericom Semiconductor Corporation
Line Driver/Receiver, 1 Driver, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | TSSOP, TSSOP8,.19 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2 ns |
Alternate Parts for PI90LV017AUEX
This table gives cross-reference parts and alternative options found for PI90LV017AUEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI90LV017AUEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV017ATM/NOPB | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | PI90LV017AUEX vs DS90LV017ATM/NOPB |
DS90LV017M/NOPB | Line Driver, 1 Func, 1 Driver, CMOS, PDSO8 | National Semiconductor Corporation | PI90LV017AUEX vs DS90LV017M/NOPB |
FIN1017MX | 3.3V LVDS 1-Bit High Speed Differential Driver, 2500-REEL | onsemi | PI90LV017AUEX vs FIN1017MX |
FIN1017MX_NL | Line Driver, 1 Func, 1 Driver, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012AA, SOIC-8 | Fairchild Semiconductor Corporation | PI90LV017AUEX vs FIN1017MX_NL |
DS90LV017M/NOPB | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | PI90LV017AUEX vs DS90LV017M/NOPB |
DS90LV017MX/NOPB | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | PI90LV017AUEX vs DS90LV017MX/NOPB |
DS90LV017ATMX/NOPB | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | PI90LV017AUEX vs DS90LV017ATMX/NOPB |
MAX9110ESA+T | Single/Dual LVDS Line Driver with Ultra-Low Differential Skew in SOT23, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | PI90LV017AUEX vs MAX9110ESA+T |
FIN1017MX | Line Driver, 1 Func, 1 Driver, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012AA, SOIC-8 | Fairchild Semiconductor Corporation | PI90LV017AUEX vs FIN1017MX |
DS90LV017ATM | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | PI90LV017AUEX vs DS90LV017ATM |