Logic
PI74FCT139DTSX
Pericom Semiconductor Corporation
Description: Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16

Overview of PI74FCT139DTSX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PI74FCT139DTSX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74FCT139DTSX by Pericom Semiconductor Corporation

PI74FCT139DTSX
Pericom Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
FCT
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
4 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. PI74FCT139DTSX
    Pericom Semiconductor Corporation
    Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16
    VS

Alternate Parts for PI74FCT139DTSX

This table gives cross-reference parts and alternative options found for PI74FCT139DTSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74FCT139DTSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74FCT139TNM96 FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 Intersil Corporation PI74FCT139DTSX vs CD74FCT139TNM96
QS74FCT139DTSOB Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc PI74FCT139DTSX vs QS74FCT139DTSOB
P74FCT139SO Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pyramid Semiconductor Corporation PI74FCT139DTSX vs P74FCT139SO
PI74FCT139CTSX Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation PI74FCT139DTSX vs PI74FCT139CTSX
IDT74FCT139ASO Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 Integrated Device Technology Inc PI74FCT139DTSX vs IDT74FCT139ASO
CD74FCT139TM Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 Harris Semiconductor PI74FCT139DTSX vs CD74FCT139TM
CD74FCT139ATNM96 FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 Intersil Corporation PI74FCT139DTSX vs CD74FCT139ATNM96
QS54FCT139TSOB Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc PI74FCT139DTSX vs QS54FCT139TSOB
P74FCT139TSO Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pyramid Semiconductor Corporation PI74FCT139DTSX vs P74FCT139TSO
QS74FCT139ATSOB Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc PI74FCT139DTSX vs QS74FCT139ATSOB
Part Number Description Manufacturer Compare
PI74FCT139CTW Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation PI74FCT139DTSX vs PI74FCT139CTW
QS54FCT139CTS1B Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc PI74FCT139DTSX vs QS54FCT139CTS1B
QS54FCT139CTS1 Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc PI74FCT139DTSX vs QS54FCT139CTS1
PI74FCT139ATW Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation PI74FCT139DTSX vs PI74FCT139ATW
P74FCT139TSO Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pyramid Semiconductor Corporation PI74FCT139DTSX vs P74FCT139TSO
QS54FCT139TSOB Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc PI74FCT139DTSX vs QS54FCT139TSOB
CD74FCT139TNM96 Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 Harris Semiconductor PI74FCT139DTSX vs CD74FCT139TNM96
P74FCT139SO Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pyramid Semiconductor Corporation PI74FCT139DTSX vs P74FCT139SO
QS74FCT139ATQB Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc PI74FCT139DTSX vs QS74FCT139ATQB
QS74FCT139DTS1B Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc PI74FCT139DTSX vs QS74FCT139DTS1B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74FCT139DTSX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74FCT139DTSX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI74FCT139DTSX would you like to use for your alert(s)?
  • Please alert me when PI74FCT139DTSX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74FCT139DTSX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74FCT139DTSX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74FCT139DTSX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74FCT139DTSX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74FCT139DTSX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: